IGBT 41A 600V TO-220 - APT11GP60KG
| Digi-Key Part Number | APT11GP60KG-ND |
100 |
5.34000 |
Extended Price
534.00 |
| Manufacturer Part Number | APT11GP60KG | |||
| Description | IGBT 41A 600V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT11GP60KG |
| Vendor | Microsemi-PPG |
| Category | Discrete Semiconductor Products |
| IGBT Type | PT |
| Input Type | Standard |
| Voltage - Collector Emitter Breakdown (Max) | 600V |
| Current - Collector (Ic) (Max) | 41A |
| Vce(on) (Max) @ Vge, Ic | 2.7V @ 15V, 11A |
| Power - Max | 187W |
| Mounting Type | Through Hole |
| Package / Case | TO-220 |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT11GP60KG APT11GP60KG |
APT11GP60KG Specification Sheet
IGBT 41A 600V TO-220 - APT11GP60KG (APT11GP60KG-ND)
Related parts:IGBT 41A 600V TO-220 - APT11GP60KG
Order 'igbt 41a 600v to-220 - APT11GP60KG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11GP60KG-ND.
IGBT 41A 600V TO-247 - APT11GP60BDQBG
Order 'igbt 41a 600v to-247 - APT11GP60BDQBG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT11GP60BDQBG-ND.
IGBT 41A 1200V TO-220 - APT13GP120KG
Order 'igbt 41a 1200v to-220 - APT13GP120KG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT13GP120KG-ND.
IGBT 56A 600V TO-220 - APT15GP60KG
Order 'igbt 56a 600v to-220 - APT15GP60KG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GP60KG-ND.
IGBT 42A 600V TO-220 - APT15GT60KRG
Order 'igbt 42a 600v to-220 - APT15GT60KRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GT60KRG-ND.
IGBT 43A 600V TO-220 - APT20GT60KRG
Order 'igbt 43a 600v to-220 - APT20GT60KRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT20GT60KRG-ND.
IGBT 64A 600V TO-220 - APT30GT60KRG
Order 'igbt 64a 600v to-220 - APT30GT60KRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GT60KRG-ND.
IGBT 8A 600V TO-220 - APT8GT60KRG
Order 'igbt 8a 600v to-220 - APT8GT60KRG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT8GT60KRG-ND.
IGBT 15A 600V TO-247 - APT15GP60BDQ1G
Order 'igbt 15a 600v to-247 - APT15GP60BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT15GP60BDQ1GMP-ND.
IGBT 30A 600V TO-247 - APT30GP60BDQ1G
Order 'igbt 30a 600v to-247 - APT30GP60BDQ1G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GP60BDQ1GMP-ND.
IGBT 30A 600V TO-247 - APT30GP60BG
Order 'igbt 30a 600v to-247 - APT30GP60BG' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT30GP60BGMP-ND.
IGBT 40A 600V T-MAX - APT40GP60B2DQ2G
Order 'igbt 40a 600v t-max - APT40GP60B2DQ2G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT40GP60B2DQ2GMP-ND.
IGBT 229A 600V T-MAX - APT100GN60B2G
Order 'igbt 229a 600v t-max - APT100GN60B2G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GN60B2G-ND.
IGBT 100A 600V TO-264 - APT100GN60LDQ4G
Order 'igbt 100a 600v to-264 - APT100GN60LDQ4G' online from Digi-Key. Manufactured by Microsemi-PPG. Digi-Key part number APT100GN60LDQ4G-ND.
IGBT 25A 600V TO-220 - APT12GT60KRG
Order 'igbt 25a 600v to-220 - APT12GT60KRG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT12GT60KRG-ND.
Send this link via E-Mail
Help With This Screen