IGBT 148A 600V SOT-227 - APT100GT60JR
| Digi-Key Part Number | APT100GT60JR-ND |
10 |
42.24000 |
Extended Price
422.40 |
| Manufacturer Part Number | APT100GT60JR | |||
| Description | IGBT 148A 600V SOT-227 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | APT100GT60JR |
| Vendor | Microsemi |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Screw Mount |
| Package Name | ISOTOP |
| IGBT Type | NPT (Non-Punch Through) |
| Collector Emitter Voltage (Vces) | 600.0 [Max] |
| Typical Vce(on) @ Vge, Ic | 2.5V @ 15V, 100A |
| Gate Emitter Voltage (Vge) | 30 [Max] |
| Collector Current (Ic) | 148.00 A [Max] |
| Collector Peak Current (Icm) | 300.000 A [Nom] |
| Power Dissipation | 500.000 W [Max] |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
APT100GT60JR APT100GT60JR |
APT100GT60JR Specification Sheet
IGBT 148A 600V SOT-227 - APT100GT60JR (APT100GT60JR-ND)
Related parts:IGBT 148A 600V SOT-227 - APT100GT60JR
Order 'igbt 148a 600v sot-227 - APT100GT60JR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT100GT60JR-ND.
IGBT 220A 600V SOT-227 - APT150GN60JDQ4
Order 'igbt 220a 600v sot-227 - APT150GN60JDQ4' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT150GN60JDQ4-ND.
IGBT 220A 600V SOT-227 - APT150GN60J
Order 'igbt 220a 600v sot-227 - APT150GN60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT150GN60J-ND.
IGBT 283A 600V SOT-227 - APT200GN60JDQ4G
Order 'igbt 283a 600v sot-227 - APT200GN60JDQ4G' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT200GN60JDQ4G-ND.
IGBT 283A 600V SOT-227 - APT200GN60JG
Order 'igbt 283a 600v sot-227 - APT200GN60JG' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT200GN60JG-ND.
IGBT 63A 600V SOT-227 - APT30GP60JDQ1
Order 'igbt 63a 600v sot-227 - APT30GP60JDQ1' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT30GP60JDQ1-ND.
IGBT 86A 600V SOT-227 - APT40GP60JDQ2
Order 'igbt 86a 600v sot-227 - APT40GP60JDQ2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT40GP60JDQ2-ND.
IGBT 86A 600V SOT-227 - APT40GP60J
Order 'igbt 86a 600v sot-227 - APT40GP60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT40GP60J-ND.
IGBT 100A 600V SOT-227 - APT50GP60JDQ2
Order 'igbt 100a 600v sot-227 - APT50GP60JDQ2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT50GP60JDQ2-ND.
IGBT 100A 600V SOT-227 - APT50GP60J
Order 'igbt 100a 600v sot-227 - APT50GP60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT50GP60J-ND.
IGBT 105A 600V SOT-227 - APT60GT60JRDQ3
Order 'igbt 105a 600v sot-227 - APT60GT60JRDQ3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60GT60JRDQ3-ND.
IGBT 93A 600V SOT-227 - APT60GT60JR
Order 'igbt 93a 600v sot-227 - APT60GT60JR' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT60GT60JR-ND.
IGBT 198A 600V SOT-227 - APT65GP60JDQ2
Order 'igbt 198a 600v sot-227 - APT65GP60JDQ2' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT65GP60JDQ2-ND.
IGBT 130A 600V SOT-227 - APT65GP60J
Order 'igbt 130a 600v sot-227 - APT65GP60J' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT65GP60J-ND.
IGBT 151A 600V SOT-227 - APT80GP60JDQ3
Order 'igbt 151a 600v sot-227 - APT80GP60JDQ3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number APT80GP60JDQ3-ND.
Send this link via E-Mail
Help With This Screen