TRANS BRT PNP 100MA 50V SC-59 - MUN2114T1G - Discrete Semiconductor Products
| Digi-Key Part Number | MUN2114T1G-ND |
30000 |
.01785 |
Extended Price
535.50 |
| Manufacturer Part Number | MUN2114T1G | |||
| Description | TRANS BRT PNP 100MA 50V SC-59 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MUN2114T1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | SC-59 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MUN2114T1G MUN2114T1G |
MUN2114T1G Specification Sheet
TRANS BRT PNP 100MA 50V SC-59 - MUN2114T1G (MUN2114T1G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS BRT PNP 100MA 50V SC-59 - MUN2114T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2114T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2114T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2111T3G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2111T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2111T3G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2111T3
Order 'trans brt pnp 100ma 50v sc-59 - MUN2111T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2111T3-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2112T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2112T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2112T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2113T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2113T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2113T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2115T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2115T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2115T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2116T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2116T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2116T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2130T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2130T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2130T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2130T1
Order 'trans brt pnp 100ma 50v sc-59 - MUN2130T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2130T1-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2131T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2131T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2131T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2132T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2132T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2132T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2132T1
Order 'trans brt pnp 100ma 50v sc-59 - MUN2132T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2132T1-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2133T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2133T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2133T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2133T1
Order 'trans brt pnp 100ma 50v sc-59 - MUN2133T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2133T1-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2134T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2134T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2134T1G-ND.
Send this link via E-Mail
Help With This Screen