TRANS BRT PNP 100MA 50V SC-59 - MUN2113T1
| Digi-Key Part Number | MUN2113T1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MUN2113T1 | |||
| Description | TRANS BRT PNP 100MA 50V SC-59 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MUN2113T1 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Package Name | SC-59 |
| Transistor Type | PNP |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 80 @ 5mA, 10V |
| Built-In Resistor (RB) | 47.000 kOhms [Typ] |
| Built-In Resistor (RBE) | 47.0 kOhms [Typ] |
| Power Dissipation | 230.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MUN2113T1 MUN2113T1 |
MUN2113T1 Specification Sheet
TRANS BRT PNP 100MA 50V SC-59 - MUN2113T1 (MUN2113T1-ND)
Related parts:TRANS BRT PNP 100MA 50V SC-59 - MUN2113T1
Order 'trans brt pnp 100ma 50v sc-59 - MUN2113T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2113T1-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2111T3G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2111T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2111T3G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2111T3
Order 'trans brt pnp 100ma 50v sc-59 - MUN2111T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2111T3-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2112T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2112T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2112T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2113T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2113T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2113T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2114T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2114T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2114T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2115T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2115T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2115T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2116T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2116T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2116T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2130T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2130T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2130T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2130T1
Order 'trans brt pnp 100ma 50v sc-59 - MUN2130T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2130T1-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2131T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2131T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2131T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2132T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2132T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2132T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2132T1
Order 'trans brt pnp 100ma 50v sc-59 - MUN2132T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2132T1-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2133T1G
Order 'trans brt pnp 100ma 50v sc-59 - MUN2133T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2133T1G-ND.
TRANS BRT PNP 100MA 50V SC-59 - MUN2133T1
Order 'trans brt pnp 100ma 50v sc-59 - MUN2133T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUN2133T1-ND.
Send this link via E-Mail
Help With This Screen