TRANS BRT PNP 50V SOT-23 - MMUN2113LT3G
| Digi-Key Part Number | MMUN2113LT3G-ND |
40000 |
.01305 |
Extended Price
522.00 |
| Manufacturer Part Number | MMUN2113LT3G | |||
| Description | TRANS BRT PNP 50V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMUN2113LT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMUN2113LT3G MMUN2113LT3G |
MMUN2113LT3G Specification Sheet
TRANS BRT PNP 50V SOT-23 - MMUN2113LT3G (MMUN2113LT3G-ND)
Related parts:TRANS BRT PNP 50V SOT-23 - MMUN2113LT3G
Order 'trans brt pnp 50v sot-23 - MMUN2113LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2113LT3G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2111LT3G
Order 'trans brt pnp 50v sot-23 - MMUN2111LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2111LT3G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2112LT1G
Order 'trans brt pnp 50v sot-23 - MMUN2112LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2112LT1G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2112LT1
Order 'trans brt pnp 50v sot-23 - MMUN2112LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2112LT1-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2113LT3
Order 'trans brt pnp 50v sot-23 - MMUN2113LT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2113LT3-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2115LT1G
Order 'trans brt pnp 50v sot-23 - MMUN2115LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2115LT1G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2116LT1G
Order 'trans brt pnp 50v sot-23 - MMUN2116LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2116LT1G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2130LT1G
Order 'trans brt pnp 50v sot-23 - MMUN2130LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2130LT1G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2130LT1
Order 'trans brt pnp 50v sot-23 - MMUN2130LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2130LT1-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2131LT1G
Order 'trans brt pnp 50v sot-23 - MMUN2131LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2131LT1G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2132LT1G
Order 'trans brt pnp 50v sot-23 - MMUN2132LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2132LT1G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2133LT1G
Order 'trans brt pnp 50v sot-23 - MMUN2133LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2133LT1G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2134LT1G
Order 'trans brt pnp 50v sot-23 - MMUN2134LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2134LT1G-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2134LT1
Order 'trans brt pnp 50v sot-23 - MMUN2134LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2134LT1-ND.
TRANS BRT PNP 50V SOT-23 - MMUN2211LT3G
Order 'trans brt pnp 50v sot-23 - MMUN2211LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMUN2211LT3G-ND.
Send this link via E-Mail
Help With This Screen