TRANS PNP DUAL 30V 100MA SOT-363 - BC858CDW1T1
| Digi-Key Part Number | BC858CDW1T1-ND |
18000 |
.03984 |
Extended Price
717.12 |
| Manufacturer Part Number | BC858CDW1T1 | |||
| Description | TRANS PNP DUAL 30V 100MA SOT-363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC858CDW1T1 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Transistor Type | 2 PNP |
| Collector Emitter Voltage (Vceo) | 30.0 V [Max] |
| Collector Base Voltage (Vcbo) | 30.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 420 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 380.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC858CDW1T1 BC858CDW1T1 |
BC858CDW1T1 Specification Sheet
TRANS PNP DUAL 30V 100MA SOT-363 - BC858CDW1T1 (BC858CDW1T1-ND)
Related parts:TRANS PNP DUAL 30V 100MA SOT-363 - BC858CDW1T1
Order 'trans pnp dual 30v 100ma sot-363 - BC858CDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858CDW1T1-ND.
TRANS PNP DUAL 30V 100MA SOT-363 - BC858CDW1T1G
Order 'trans pnp dual 30v 100ma sot-363 - BC858CDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858CDW1T1G-ND.
TRANS NPN DUAL 30V 100MA SOT-363 - BC848CDW1T1G
Order 'trans npn dual 30v 100ma sot-363 - BC848CDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC848CDW1T1G-ND.
TRANS NPN DUAL 30V 100MA SOT-363 - BC848CDW1T1
Order 'trans npn dual 30v 100ma sot-363 - BC848CDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC848CDW1T1-ND.
TRANS PNP DUAL 65V 100MA SOT-363 - BC856BDW1T1G
Order 'trans pnp dual 65v 100ma sot-363 - BC856BDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BDW1T1G-ND.
TRANS PNP DUAL 65V 100MA SOT-363 - BC856BDW1T1
Order 'trans pnp dual 65v 100ma sot-363 - BC856BDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BDW1T1-ND.
TRANS PNP DUAL 65V 100MA SOT-363 - BC856BDW1T3G
Order 'trans pnp dual 65v 100ma sot-363 - BC856BDW1T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BDW1T3G-ND.
TRANS PNP DUAL 65V 100MA SOT-363 - BC856BDW1T3
Order 'trans pnp dual 65v 100ma sot-363 - BC856BDW1T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BDW1T3-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1G
Order 'trans pnp dual 45v 100ma sot-363 - BC857BDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BC857BDW1T1GOSCT-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1
Order 'trans pnp dual 45v 100ma sot-363 - BC857BDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BDW1T1-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857CDW1T1G
Order 'trans pnp dual 45v 100ma sot-363 - BC857CDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857CDW1T1G-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857CDW1T1
Order 'trans pnp dual 45v 100ma sot-363 - BC857CDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857CDW1T1-ND.
TRANS PNP DUAL 30V 100MA SOT-563 - BC858CDXV6T1G
Order 'trans pnp dual 30v 100ma sot-563 - BC858CDXV6T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858CDXV6T1G-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1G
Order 'trans pnp dual 45v 100ma sot-363 - BC857BDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BC857BDW1T1GOSDKR-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1G
Order 'trans pnp dual 45v 100ma sot-363 - BC857BDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BDW1T1GOSTR-ND.
Send this link via E-Mail
Help With This Screen