Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1

Digi-Key Part Number BC857BDW1T1-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberBC857BDW1T1
DescriptionTRANS PNP DUAL 45V 100MA SOT-363
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBC857BDW1T1
VendorON Semiconductor
CategoryTransistors, FETs, IGBTs
Mounting TypeSurface (SMD, SMT)
Package NameSOT-363
Transistor Type2 PNP
Collector Emitter Voltage (Vceo)45.0 V [Max]
Collector Base Voltage (Vcbo)50.0 V [Max]
Emitter Base Voltage (Vebo)5.0 V [Max]
Collector Current (Ic)100.00 mA [Max]
Minimum DC Current Gain (hFE) @ Ic, Vce420 @ 2mA, 5V
Saturation Voltage (Vce) @ Ib, Ic300mV @ 500µA, 10mA
Saturation Voltage (Vbe) @ Ib, Ic700mV @ 500µA, 10mA
Transition Frequency100.0 MHz [Nom]
Power Dissipation380.000 mW [Max]
PackagingTape & Reel, 7"
Has Digi-ReelFALSE
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BC857BDW1T1
BC857BDW1T1

BC857BDW1T1 Specification Sheet

Image of TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1

TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1 (BC857BDW1T1-ND)

Related parts:
TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1
 Order 'trans pnp dual 45v 100ma sot-363 - BC857BDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BDW1T1-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1G
 Order 'trans pnp dual 45v 100ma sot-363 - BC857BDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BC857BDW1T1GOSCT-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857CDW1T1G
 Order 'trans pnp dual 45v 100ma sot-363 - BC857CDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857CDW1T1G-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857CDW1T1
 Order 'trans pnp dual 45v 100ma sot-363 - BC857CDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857CDW1T1-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1G
 Order 'trans pnp dual 45v 100ma sot-363 - BC857BDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BC857BDW1T1GOSDKR-ND.
TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1G
 Order 'trans pnp dual 45v 100ma sot-363 - BC857BDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BDW1T1GOSTR-ND.
TRANS NPN DUAL 45V 100MA SOT-363 - BC847BDW1T1G
 Order 'trans npn dual 45v 100ma sot-363 - BC847BDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BC847BDW1T1GOSCT-ND.
TRANS NPN DUAL 45V 100MA SOT-363 - BC847BDW1T1
 Order 'trans npn dual 45v 100ma sot-363 - BC847BDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BDW1T1-ND.
TRANS NPN DUAL 45V 100MA SOT-363 - BC847BDW1T3G
 Order 'trans npn dual 45v 100ma sot-363 - BC847BDW1T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BDW1T3G-ND.
TRANS NPN DUAL 45V 100MA SOT-363 - BC847BDW1T3
 Order 'trans npn dual 45v 100ma sot-363 - BC847BDW1T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BDW1T3-ND.
TRANS NPN DUAL 45V 100MA SOT-363 - BC847CDW1T1G
 Order 'trans npn dual 45v 100ma sot-363 - BC847CDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CDW1T1G-ND.
TRANS NPN DUAL 45V 100MA SOT-363 - BC847CDW1T1
 Order 'trans npn dual 45v 100ma sot-363 - BC847CDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CDW1T1-ND.
TRANS PNP DUAL 65V 100MA SOT-363 - BC856BDW1T1G
 Order 'trans pnp dual 65v 100ma sot-363 - BC856BDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BDW1T1G-ND.
TRANS PNP DUAL 65V 100MA SOT-363 - BC856BDW1T1
 Order 'trans pnp dual 65v 100ma sot-363 - BC856BDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BDW1T1-ND.
TRANS PNP DUAL 65V 100MA SOT-363 - BC856BDW1T3G
 Order 'trans pnp dual 65v 100ma sot-363 - BC856BDW1T3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BDW1T3G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS PNP DUAL 40V 3A 832-MLP - ZXTD3M832TA Next: TRANS PNP DUAL 45V 100MA SOT-363 - BC857BDW1T1G