TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1
| Digi-Key Part Number | BC847BPDW1T1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BC847BPDW1T1 | |||
| Description | TRANS NPN/PNP DUAL 45V SOT-363 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC847BPDW1T1 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Transistor Type | NPN + PNP |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 6.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 200 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 250mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 380.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC847BPDW1T1 BC847BPDW1T1 |
BC847BPDW1T1 Specification Sheet
TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1 (BC847BPDW1T1-ND)
Related parts:TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1
Order 'trans npn/pnp dual 45v sot-363 - BC847BPDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDW1T1-ND.
TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1G
Order 'trans npn/pnp dual 45v sot-363 - BC847BPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDW1T1G-ND.
TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1G
Order 'trans npn/pnp dual 45v sot-363 - BC847BPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDW1T1GOSDKR-ND.
TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1G
Order 'trans npn/pnp dual 45v sot-363 - BC847BPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDW1T1GOSTR-ND.
TRANS NPN/PNP DUAL 65V SOT-363 - BC846BPDW1T1G
Order 'trans npn/pnp dual 65v sot-363 - BC846BPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BPDW1T1G-ND.
TRANS NPN/PNP DUAL 65V SOT-363 - BC846BPDW1T1
Order 'trans npn/pnp dual 65v sot-363 - BC846BPDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BPDW1T1-ND.
TRANS NPN/PNP DUAL 45V SOT-563 - BC847BPDXV6T5G
Order 'trans npn/pnp dual 45v sot-563 - BC847BPDXV6T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDXV6T5G-ND.
TRANS NPN/PNP DUAL 45V SOT-563 - BC847CDXV6T1G
Order 'trans npn/pnp dual 45v sot-563 - BC847CDXV6T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CDXV6T1G-ND.
TRANS NPN/PNP DUAL 30V SOT-363 - BC848CPDW1T1G
Order 'trans npn/pnp dual 30v sot-363 - BC848CPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC848CPDW1T1G-ND.
TRANS NPN/PNP DUAL 30V SOT-363 - BC848CPDW1T1
Order 'trans npn/pnp dual 30v sot-363 - BC848CPDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC848CPDW1T1-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ1NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ1NTRCT-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ1NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ1NTRTR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NCT-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NDKR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NTR-ND.
Send this link via E-Mail
Help With This Screen