Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN/PNP DUAL 65V SOT-363 - BC846BPDW1T1

Digi-Key Part Number BC846BPDW1T1-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberBC846BPDW1T1
DescriptionTRANS NPN/PNP DUAL 65V SOT-363
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBC846BPDW1T1
VendorON Semiconductor
CategoryTransistors, FETs, IGBTs
Mounting TypeSurface (SMD, SMT)
Package NameSOT-363
Transistor TypeNPN + PNP
Collector Emitter Voltage (Vceo)65.0 V [Max]
Collector Base Voltage (Vcbo)80.0 V [Max]
Emitter Base Voltage (Vebo)6.0 V [Max]
Collector Current (Ic)100.00 mA [Max]
Minimum DC Current Gain (hFE) @ Ic, Vce200 @ 2mA, 5V
Saturation Voltage (Vce) @ Ib, Ic250mV @ 500µA, 10mA
Saturation Voltage (Vbe) @ Ib, Ic700mV @ 500µA, 10mA
Transition Frequency100.0 MHz [Nom]
Power Dissipation380.000 mW [Max]
PackagingTape & Reel, 7"
Has Digi-ReelFALSE
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BC846BPDW1T1
BC846BPDW1T1

BC846BPDW1T1 Specification Sheet

Image of TRANS NPN/PNP DUAL 65V SOT-363 - BC846BPDW1T1

TRANS NPN/PNP DUAL 65V SOT-363 - BC846BPDW1T1 (BC846BPDW1T1-ND)

Related parts:
TRANS NPN/PNP DUAL 65V SOT-363 - BC846BPDW1T1
 Order 'trans npn/pnp dual 65v sot-363 - BC846BPDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BPDW1T1-ND.
TRANS NPN/PNP DUAL 65V SOT-363 - BC846BPDW1T1G
 Order 'trans npn/pnp dual 65v sot-363 - BC846BPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BPDW1T1G-ND.
TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1G
 Order 'trans npn/pnp dual 45v sot-363 - BC847BPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDW1T1G-ND.
TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1
 Order 'trans npn/pnp dual 45v sot-363 - BC847BPDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDW1T1-ND.
TRANS NPN/PNP DUAL 30V SOT-363 - BC848CPDW1T1G
 Order 'trans npn/pnp dual 30v sot-363 - BC848CPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC848CPDW1T1G-ND.
TRANS NPN/PNP DUAL 30V SOT-363 - BC848CPDW1T1
 Order 'trans npn/pnp dual 30v sot-363 - BC848CPDW1T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC848CPDW1T1-ND.
TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1G
 Order 'trans npn/pnp dual 45v sot-363 - BC847BPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDW1T1GOSDKR-ND.
TRANS NPN/PNP DUAL 45V SOT-363 - BC847BPDW1T1G
 Order 'trans npn/pnp dual 45v sot-363 - BC847BPDW1T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDW1T1GOSTR-ND.
TRANS NPN/PNP DUAL 45V SOT-563 - BC847BPDXV6T5G
 Order 'trans npn/pnp dual 45v sot-563 - BC847BPDXV6T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BPDXV6T5G-ND.
TRANS NPN/PNP DUAL 45V SOT-563 - BC847CDXV6T1G
 Order 'trans npn/pnp dual 45v sot-563 - BC847CDXV6T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CDXV6T1G-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ1NTR
 Order 'trans npn/pnp 50v 150ma sot-363 - UMZ1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ1NTRCT-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ1NTR
 Order 'trans npn/pnp 50v 150ma sot-363 - UMZ1NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ1NTRTR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
 Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NCT-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
 Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NDKR-ND.
TRANS NPN/PNP 50V 150MA SOT-363 - UMZ2NTR
 Order 'trans npn/pnp 50v 150ma sot-363 - UMZ2NTR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number UMZ2NTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN/PNP DUAL 60V SOT23-6 - ZXTD4591E6TA Next: TRANS NPN/PNP DUAL 65V SOT-363 - BC846BPDW1T1G