TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55
| Digi-Key Part Number | MPSW55-ND |
10000 |
.08463 |
Extended Price
846.30 |
| Manufacturer Part Number | MPSW55 | |||
| Description | TRANS PNP GP BIPO 1W 60V TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MPSW55 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 60.0 V [Max] |
| Collector Base Voltage (Vcbo) | 60.0 V [Max] |
| Emitter Base Voltage (Vebo) | 4.0 V [Max] |
| Collector Current (Ic) | 500.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 100 @ 50mA, 1V |
| Saturation Voltage (Vce) @ Ib, Ic | 500mV @ 10mA, 250mA |
| Transition Frequency | 50.0 MHz [Nom] |
| Power Dissipation | 1.000 W [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MPSW55 MPSW55 |
MPSW55 Specification Sheet
TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55 (MPSW55-ND)
Related parts:TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55
Order 'trans pnp gp bipo 1w 60v to-92 - MPSW55' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW55-ND.
TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55G
Order 'trans pnp gp bipo 1w 60v to-92 - MPSW55G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW55G-ND.
TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55RLRAG
Order 'trans pnp gp bipo 1w 60v to-92 - MPSW55RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW55RLRAG-ND.
TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55RLRA
Order 'trans pnp gp bipo 1w 60v to-92 - MPSW55RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW55RLRA-ND.
TRANS PNP GP BIPO 1W 30V TO-92 - MPS6726G
Order 'trans pnp gp bipo 1w 30v to-92 - MPS6726G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6726G-ND.
TRANS PNP GP BIPO 1W 30V TO-92 - MPS6726
Order 'trans pnp gp bipo 1w 30v to-92 - MPS6726' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6726-ND.
TRANS PNP GP BIPO 1W 80V TO-92 - MPS6729G
Order 'trans pnp gp bipo 1w 80v to-92 - MPS6729G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6729G-ND.
TRANS PNP GP BIPO 1W 80V TO-92 - MPS6729
Order 'trans pnp gp bipo 1w 80v to-92 - MPS6729' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6729-ND.
TRANS PNP GP BIPO LP 60V TO-92 - MPSA55G
Order 'trans pnp gp bipo lp 60v to-92 - MPSA55G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA55G-ND.
TRANS PNP GP BIPO LP 60V TO-92 - MPSA55
Order 'trans pnp gp bipo lp 60v to-92 - MPSA55' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA55OS-ND.
TRANS PNP GP BIPO 1W 40V TO-92 - MPSW51ARLRAG
Order 'trans pnp gp bipo 1w 40v to-92 - MPSW51ARLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51ARLRAG-ND.
TRANS PNP GP BIPO 1W 40V TO-92 - MPSW51ARLRA
Order 'trans pnp gp bipo 1w 40v to-92 - MPSW51ARLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51ARLRA-ND.
TRANS PNP GP BIPO 1W 40V TO-92 - MPSW51ARLRPG
Order 'trans pnp gp bipo 1w 40v to-92 - MPSW51ARLRPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51ARLRPG-ND.
TRANS PNP GP BIPO 1W 40V TO-92 - MPSW51ARLRP
Order 'trans pnp gp bipo 1w 40v to-92 - MPSW51ARLRP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51ARLRP-ND.
TRANS PNP GP BIPO 1W 30V TO-92 - MPSW51G
Order 'trans pnp gp bipo 1w 30v to-92 - MPSW51G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51G-ND.
Send this link via E-Mail
Help With This Screen