TRANS PNP DARL BIPO 30V TO-92 - MPSA63RLRPG
| Digi-Key Part Number | MPSA63RLRPG-ND |
18000 |
.08990 |
Extended Price
1618.20 |
| Manufacturer Part Number | MPSA63RLRPG | |||
| Description | TRANS PNP DARL BIPO 30V TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPSA63RLRPG |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 625mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 5 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 0.1mA, 100mA |
| Frequency - Transistion | 125MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Tape & Box (TB) |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPSA63RLRPG MPSA63RLRPG |
MPSA63RLRPG Specification Sheet
TRANS PNP DARL BIPO 30V TO-92 - MPSA63RLRPG (MPSA63RLRPG-ND)
Related parts:TRANS PNP DARL BIPO 30V TO-92 - MPSA63RLRPG
Order 'trans pnp darl bipo 30v to-92 - MPSA63RLRPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA63RLRPG-ND.
TRANS PNP DARL BIPO 30V TO-92 - MPSA63G
Order 'trans pnp darl bipo 30v to-92 - MPSA63G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA63G-ND.
TRANS PNP DARL BIPO 30V TO-92 - MPSA63
Order 'trans pnp darl bipo 30v to-92 - MPSA63' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA63OS-ND.
TRANS PNP DARL BIPO 30V TO-92 - MPSA63RLRMG
Order 'trans pnp darl bipo 30v to-92 - MPSA63RLRMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA63RLRMG-ND.
TRANS PNP DARL BIPO 30V TO-92 - MPSA63ZL1G
Order 'trans pnp darl bipo 30v to-92 - MPSA63ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA63ZL1G-ND.
TRANS PNP DARL BIPO 30V TO-92 - MPSA63ZL1
Order 'trans pnp darl bipo 30v to-92 - MPSA63ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA63ZL1-ND.
TRANS PNP DARL BIPO 30V TO-92 - MPSA64RLRAG
Order 'trans pnp darl bipo 30v to-92 - MPSA64RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA64RLRAG-ND.
TRANS PNP DARL BIPO 30V TO-92 - MPSA64RLRA
Order 'trans pnp darl bipo 30v to-92 - MPSA64RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA64RLRA-ND.
TRANS PNP DARL BIPO 30V TO-92 - MPSA64RLRMG
Order 'trans pnp darl bipo 30v to-92 - MPSA64RLRMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA64RLRMG-ND.
TRANS PNP DARL BIPO 30V TO-92 - MPSA64RLRM
Order 'trans pnp darl bipo 30v to-92 - MPSA64RLRM' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA64RLRM-ND.
TRANS NPN DARL BIPO 30V TO-92 - MPSA13G
Order 'trans npn darl bipo 30v to-92 - MPSA13G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA13G-ND.
TRANS NPN DARL BIPO 30V TO-92 - MPSA13
Order 'trans npn darl bipo 30v to-92 - MPSA13' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA13OS-ND.
TRANS NPN DARL BIPO 30V TO-92 - MPSA13RLRMG
Order 'trans npn darl bipo 30v to-92 - MPSA13RLRMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA13RLRMG-ND.
TRANS NPN DARL BIPO 30V TO-92 - MPSA13RLRM
Order 'trans npn darl bipo 30v to-92 - MPSA13RLRM' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA13RLRM-ND.
TRANS NPN DARL BIPO 30V TO-92 - MPSA13RLRPG
Order 'trans npn darl bipo 30v to-92 - MPSA13RLRPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA13RLRPG-ND.
Send this link via E-Mail
Help With This Screen