TRANSISTOR PNP GP 2A 60V TO-92 - MPS751G
| Digi-Key Part Number | MPS751G-ND |
10000 |
.05395 |
Extended Price
539.50 |
| Manufacturer Part Number | MPS751G | |||
| Description | TRANSISTOR PNP GP 2A 60V TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS751G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 60.0 V [Max] |
| Collector Base Voltage (Vcbo) | 80.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 2.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 75 @ 50mA, 2V |
| Saturation Voltage (Vce) @ Ib, Ic | 500mV @ 200mA, 2A |
| Saturation Voltage (Vbe) @ Ib, Ic | 1.2V @ 100mA, 1A |
| Transition Frequency | 75.0 MHz [Nom] |
| Power Dissipation | 625.000 mW [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS751G MPS751G |
MPS751G Specification Sheet
TRANSISTOR PNP GP 2A 60V TO-92 - MPS751G (MPS751G-ND)
Related parts:TRANSISTOR PNP GP 2A 60V TO-92 - MPS751G
Order 'transistor pnp gp 2a 60v to-92 - MPS751G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS751G-ND.
TRANSISTOR PNP GP 2A 60V TO-92 - MPS751
Order 'transistor pnp gp 2a 60v to-92 - MPS751' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS751OS-ND.
TRANSISTOR PNP GP 2A 60V TO-92 - MPS751RLRPG
Order 'transistor pnp gp 2a 60v to-92 - MPS751RLRPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS751RLRPG-ND.
TRANSISTOR PNP GP 2A 60V TO-92 - MPS751RLRP
Order 'transistor pnp gp 2a 60v to-92 - MPS751RLRP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS751RLRP-ND.
TRANSISTOR PNP GP 2A 60V TO-92 - MPS751ZL1G
Order 'transistor pnp gp 2a 60v to-92 - MPS751ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS751ZL1G-ND.
TRANSISTOR PNP GP 2A 60V TO-92 - MPS751ZL1
Order 'transistor pnp gp 2a 60v to-92 - MPS751ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS751ZL1-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907AG
Order 'transistor pnp gp ss 60v to-92 - MPS2907AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907AG-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907A
Order 'transistor pnp gp ss 60v to-92 - MPS2907A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907AOS-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARL1G
Order 'transistor pnp gp ss 60v to-92 - MPS2907ARL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARL1G-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARL1
Order 'transistor pnp gp ss 60v to-92 - MPS2907ARL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARL1-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARLG
Order 'transistor pnp gp ss 60v to-92 - MPS2907ARLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARLG-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARL
Order 'transistor pnp gp ss 60v to-92 - MPS2907ARL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARL-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARLREG
Order 'transistor pnp gp ss 60v to-92 - MPS2907ARLREG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARLREG-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARLRMG
Order 'transistor pnp gp ss 60v to-92 - MPS2907ARLRMG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARLRMG-ND.
TRANSISTOR PNP GP SS 60V TO-92 - MPS2907ARLRM
Order 'transistor pnp gp ss 60v to-92 - MPS2907ARLRM' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2907ARLRM-ND.
Send this link via E-Mail
Help With This Screen