TRANS PNP GP BIPO 1W 30V TO-92 - MPS6726G - Discrete Semiconductor Products
| Digi-Key Part Number | MPS6726G-ND |
10000 |
.07905 |
Extended Price
790.50 |
| Manufacturer Part Number | MPS6726G | |||
| Description | TRANS PNP GP BIPO 1W 30V TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MPS6726G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1A, 1V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MPS6726G MPS6726G |
MPS6726G Specification Sheet
TRANS PNP GP BIPO 1W 30V TO-92 - MPS6726G (MPS6726G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP GP BIPO 1W 30V TO-92 - MPS6726G
Order 'trans pnp gp bipo 1w 30v to-92 - MPS6726G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6726G-ND.
TRANS PNP GP BIPO 1W 30V TO-92 - MPS6726
Order 'trans pnp gp bipo 1w 30v to-92 - MPS6726' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6726-ND.
TRANS PNP GP BIPO 1W 30V TO-92 - MPSW51G
Order 'trans pnp gp bipo 1w 30v to-92 - MPSW51G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51G-ND.
TRANS PNP GP BIPO 1W 30V TO-92 - MPSW51
Order 'trans pnp gp bipo 1w 30v to-92 - MPSW51' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51-ND.
TRANS PNP GP BIPO 1W 80V TO-92 - MPS6729G
Order 'trans pnp gp bipo 1w 80v to-92 - MPS6729G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6729G-ND.
TRANS PNP GP BIPO 1W 80V TO-92 - MPS6729
Order 'trans pnp gp bipo 1w 80v to-92 - MPS6729' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6729-ND.
TRANS PNP GP BIPO 1W 40V TO-92 - MPSW51ARLRAG
Order 'trans pnp gp bipo 1w 40v to-92 - MPSW51ARLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51ARLRAG-ND.
TRANS PNP GP BIPO 1W 40V TO-92 - MPSW51ARLRA
Order 'trans pnp gp bipo 1w 40v to-92 - MPSW51ARLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51ARLRA-ND.
TRANS PNP GP BIPO 1W 40V TO-92 - MPSW51ARLRPG
Order 'trans pnp gp bipo 1w 40v to-92 - MPSW51ARLRPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51ARLRPG-ND.
TRANS PNP GP BIPO 1W 40V TO-92 - MPSW51ARLRP
Order 'trans pnp gp bipo 1w 40v to-92 - MPSW51ARLRP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW51ARLRP-ND.
TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55G
Order 'trans pnp gp bipo 1w 60v to-92 - MPSW55G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW55G-ND.
TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55
Order 'trans pnp gp bipo 1w 60v to-92 - MPSW55' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW55-ND.
TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55RLRAG
Order 'trans pnp gp bipo 1w 60v to-92 - MPSW55RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW55RLRAG-ND.
TRANS PNP GP BIPO 1W 60V TO-92 - MPSW55RLRA
Order 'trans pnp gp bipo 1w 60v to-92 - MPSW55RLRA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW55RLRA-ND.
TRANS PNP GP BIPO 1W 80V TO-92 - MPSW56RLRAG
Order 'trans pnp gp bipo 1w 80v to-92 - MPSW56RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSW56RLRAG-ND.
Send this link via E-Mail
Help With This Screen