TRANS SW PNP 30V 2A SOT-23 - MMBT589LT1
| Digi-Key Part Number | MMBT589LT1-ND |
3000 |
.25650 |
Extended Price
769.50 |
| Manufacturer Part Number | MMBT589LT1 | |||
| Description | TRANS SW PNP 30V 2A SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MMBT589LT1 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 310mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 0.05mA, 500mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMBT589LT1 MMBT589LT1 |
MMBT589LT1 Specification Sheet
TRANS SW PNP 30V 2A SOT-23 - MMBT589LT1 (MMBT589LT1-ND)
Related parts:TRANS SW PNP 30V 2A SOT-23 - MMBT589LT1
Order 'trans sw pnp 30v 2a sot-23 - MMBT589LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT589LT1-ND.
TRANS SW PNP 30V 2A SOT-23 - MMBT589LT1G
Order 'trans sw pnp 30v 2a sot-23 - MMBT589LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT589LT1G-ND.
TRANS SW PNP -30V -200MA SOT-23 - FMMT4125TA
Order 'trans sw pnp -30v -200ma sot-23 - FMMT4125TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT4125CT-ND.
TRANS SW PNP -30V -200MA SOT-23 - FMMT4125TA
Order 'trans sw pnp -30v -200ma sot-23 - FMMT4125TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT4125TR-ND.
TRANS DARL PNP 30V 1.2A SOT-23 - BCV26
Order 'trans darl pnp 30v 1.2a sot-23 - BCV26' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCV26FS-ND.
TRANS SW PNP -25V -200MA SOT-23 - FMMT4126TA
Order 'trans sw pnp -25v -200ma sot-23 - FMMT4126TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT4126CT-ND.
TRANS SW PNP -25V -200MA SOT-23 - FMMT4126TA
Order 'trans sw pnp -25v -200ma sot-23 - FMMT4126TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT4126TR-ND.
TRANS SW PNP -40V -600 SOT-23 - FMMT4403TA
Order 'trans sw pnp -40v -600 sot-23 - FMMT4403TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT4403CT-ND.
TRANS SW PNP -40V -600 SOT-23 - FMMT4403TA
Order 'trans sw pnp -40v -600 sot-23 - FMMT4403TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT4403TR-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT549TA
Order 'trans hp pnp -30v -1000ma sot-23 - FMMT549TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT549CT-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT549TA
Order 'trans hp pnp -30v -1000ma sot-23 - FMMT549TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT549TR-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT589TA
Order 'trans hp pnp -30v -1000ma sot-23 - FMMT589TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT589CT-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT589TA
Order 'trans hp pnp -30v -1000ma sot-23 - FMMT589TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT589TR-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT549TA
Order 'trans hp pnp -30v -1000ma sot-23 - FMMT549TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT549DKR-ND.
TRANS HP PNP -30V -1000MA SOT-23 - FMMT589TA
Order 'trans hp pnp -30v -1000ma sot-23 - FMMT589TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT589DKR-ND.
Send this link via E-Mail
Help With This Screen