Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 710mW ON Semiconductor PNP MMBT589LT1G
TRANS SW PNP 30V 2A SOT-23 - MMBT589LT1G - Discrete Semiconductor Products
| Digi-Key Part Number | MMBT589LT1GOSTR-ND |
3000 6000 12000 27000 51000 102000 |
.08942 .08446 .07700 .07204 .06607 .06210 |
Extended Price
268.26 506.76 924.00 1945.08 3369.57 6334.20 |
| Manufacturer Part Number | MMBT589LT1G | |||
| Description | TRANS SW PNP 30V 2A SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBT589LT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 710mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 650mV @ 200mA, 2A |
| Frequency - Transition | 100MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBT589LT1G MMBT589LT1G MMBT589LT1GOSTR ND MMBT589LT1GOSTRND MMBT589LT1GOSTR |
MMBT589LT1G Specification Sheet
TRANS SW PNP 30V 2A SOT-23 - MMBT589LT1G (MMBT589LT1GOSTR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 710mW ON Semiconductor PNP MMBT589LT1GTransistor (bjt) - Single Discrete Semiconductor Product 1A 30V 710mW ON Semiconductor PNP MMBT589LT1G
Order 'trans sw pnp 30v 2a sot-23 - MMBT589LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT589LT1GOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 710mW ON Semiconductor (VA) PNP MMBT589LT1G
Order 'trans sw pnp 30v 2a sot-23 - MMBT589LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBT589LT1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 310mW ON Semiconductor PNP MMBT589LT1
Order 'trans sw pnp 30v 2a sot-23 - MMBT589LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBT589LT1-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 500mW Rohm Semiconductor PNP 2SA2049T100Q
Order 'transistor pnp 30v 2a sot-89 tr - 2SA2049T100Q' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SA2049T100Q-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 500mW Rohm Semiconductor PNP 2SA2049T100R
Order 'transistor pnp 30v 2a sot-89 tr - 2SA2049T100R' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SA2049T100R-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.2A 30V 350mW Fairchild Semiconductor PNP - Darlington BCV26
Order 'trans darl pnp 30v 1.2a sot-23 - BCV26' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCV26FSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.2A 30V 350mW Fairchild Semiconductor (VA) PNP - Darlington BCV26
Order 'trans darl pnp 30v 1.2a sot-23 - BCV26' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BCV26FSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.2A 30V 350mW Fairchild Semiconductor (VA) PNP - Darlington BCV26
Order 'trans darl pnp 30v 1.2a sot-23 - BCV26' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BCV26FSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 12V 225mW Fairchild Semiconductor PNP MMBT3640_D87Z
Order 'trans sw pnp 12v 200ma sot-23 - MMBT3640_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MMBT3640_D87Z-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 900mW Diodes Inc (VA) PNP 2DB1714-13
Order 'trans bipo pnp 30v 2a sot89-3 - 2DB1714-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DB1714DICT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 900mW Diodes Inc (VA) PNP 2DB1714-13
Order 'trans bipo pnp 30v 2a sot89-3 - 2DB1714-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DB1714DIDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 30V 900mW Diodes Inc PNP 2DB1714-13
Order 'trans bipo pnp 30v 2a sot89-3 - 2DB1714-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2DB1714DITR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 20V 600mW Diodes Inc (VA) PNP DSS20200L-7
Order 'trans bipo pnp 20v 2a sot-23 - DSS20200L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS20200LDICT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 20V 600mW Diodes Inc (VA) PNP DSS20200L-7
Order 'trans bipo pnp 20v 2a sot-23 - DSS20200L-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DSS20200LDIDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 20V 600mW Diodes Inc PNP DSS20200L-7
Order 'trans bipo pnp 20v 2a sot-23 - DSS20200L-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DSS20200LDITR-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 710mW ON Semiconductor PNP MMBT589LT1G
Send this link via E-Mail
Help With This Screen
