TRANS PWR PNP 10A 90V TO-220FP - MJF2955G
Transistor (bjt) - Single Discrete Semiconductor Product 10A 90V 30W ON Semiconductor PNP MJF2955G
| Digi-Key Part Number | MJF2955G-ND |
750 |
.79488 |
Extended Price
596.16 |
| Manufacturer Part Number | MJF2955G | |||
| Description | TRANS PWR PNP 10A 90V TO-220FP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJF2955G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 90V |
| Current - Collector (Ic) (Max) | 10A |
| Power - Max | 30W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 4A |
| Frequency - Transition | 2MHz |
| Current - Collector Cutoff (Max) | 1µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 Full Pack (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJF2955G MJF2955G |
MJF2955G Specification Sheet
TRANS PWR PNP 10A 90V TO-220FP - MJF2955G (MJF2955G-ND)
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 10A 90V 30W ON Semiconductor PNP MJF2955GTRANS PWR PNP 10A 90V TO-220FP - MJF2955G
Order 'trans pwr pnp 10a 90v to-220fp - MJF2955G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJF2955G-ND.
TRANS PWR PNP 10A 90V TO-220FP - MJF2955
Order 'trans pwr pnp 10a 90v to-220fp - MJF2955' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJF2955-ND.
TRANS PWR PNP 10A 80V TO-220FP - MJF45H11G
Order 'trans pwr pnp 10a 80v to-220fp - MJF45H11G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJF45H11G-ND.
TRANS PWR PNP 10A 80V TO-220FP - MJF45H11
Order 'trans pwr pnp 10a 80v to-220fp - MJF45H11' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJF45H11-ND.
TRANS PWR PNP 10A 60V DPAK - MJD2955T4G
Order 'trans pwr pnp 10a 60v dpak - MJD2955T4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD2955T4GOSCT-ND.
TRANS PWR PNP 10A 60V DPAK - MJD2955T4G
Order 'trans pwr pnp 10a 60v dpak - MJD2955T4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD2955T4GOSDKR-ND.
TRANS PWR PNP 10A 60V DPAK - MJD2955T4G
Order 'trans pwr pnp 10a 60v dpak - MJD2955T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD2955T4GOSTR-ND.
TRANS PWR PNP 10A 60V TO220AB - MJE2955TG
Order 'trans pwr pnp 10a 60v to220ab - MJE2955TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE2955TGOS-ND.
TRANS PWR PNP 10A 60V TO220AB - MJE2955T
Order 'trans pwr pnp 10a 60v to220ab - MJE2955T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE2955TOS-ND.
TRANS PWR PNP 10A 100V TO220FP - MJF6668
Order 'trans pwr pnp 10a 100v to220fp - MJF6668' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJF6668OS-ND.
TRANS PWR PNP 10A 80V D2PAK - MJB45H11G
Order 'trans pwr pnp 10a 80v d2pak - MJB45H11G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB45H11GOS-ND.
TRANS PWR PNP 10A 80V D2PAK-3 - MJB45H11
Order 'trans pwr pnp 10a 80v d2pak-3 - MJB45H11' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB45H11-ND.
TRANS PWR PNP 10A 80V D2PAK-3 - MJB45H11T4G
Order 'trans pwr pnp 10a 80v d2pak-3 - MJB45H11T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB45H11T4GOSTR-ND.
TRANS PWR PNP 10A 80V D2PAK-3 - MJB45H11T4
Order 'trans pwr pnp 10a 80v d2pak-3 - MJB45H11T4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB45H11T4-ND.
TRANS PWR PNP 10A 80V D2PAK-3 - MJB45H11T4G
Order 'trans pwr pnp 10a 80v d2pak-3 - MJB45H11T4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MJB45H11T4GOSCT-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 10A 90V 30W ON Semiconductor PNP MJF2955G
Send this link via E-Mail
Help With This Screen
