Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS POWER NPN 6A 100V DPAK - MJD41CRL

Digi-Key Part Number MJD41CRL-ND
Price Break
1800
Unit Price
.37700
Extended Price
678.60
Manufacturer Part NumberMJD41CRL
DescriptionTRANS POWER NPN 6A 100V DPAK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMJD41CRL
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)100V
Current - Collector (Ic) (Max)6A
Power - Max20W
DC Current Gain (hFE) (Min) @ Ic, Vce15 @ 3A, 4V
Vce Saturation (Max) @ Ib, Ic1.5V @ 600mA, 6A
Frequency - Transistion3MHz
Current - Collector Cutoff (Max)50µA
Mounting TypeSurface Mount
Package / CaseDPak (TO-252)
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MJD41CRL
MJD41CRL

MJD41CRL Specification Sheet

Image of TRANS POWER NPN 6A 100V DPAK - MJD41CRL

TRANS POWER NPN 6A 100V DPAK - MJD41CRL (MJD41CRL-ND)

Related parts :
TRANS POWER NPN 6A 100V DPAK - MJD41CRL
 Order 'trans power npn 6a 100v dpak - MJD41CRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD41CRL-ND.
TRANS POWER NPN 6A 100V DPAK - MJD41CRLG
 Order 'trans power npn 6a 100v dpak - MJD41CRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD41CRLG-ND.
TRANS PWR NPN 6A 100V DPAK - MJD41CT4G
 Order 'trans pwr npn 6a 100v dpak - MJD41CT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD41CT4GOS-ND.
TRANS PWR NPN 6A 100V DPAK - MJD41CT4
 Order 'trans pwr npn 6a 100v dpak - MJD41CT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD41CT4OSCT-ND.
TRANS PWR NPN 6A 100V DPAK - MJD41CT4
 Order 'trans pwr npn 6a 100v dpak - MJD41CT4' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MJD41CT4OSDKR-ND.
TRANS PWR NPN 6A 100V DPAK - MJD41CT4
 Order 'trans pwr npn 6a 100v dpak - MJD41CT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD41CT4OSTR-ND.
TRANS POWER NPN 4A 100V DPAK-3 - MJD243G
 Order 'trans power npn 4a 100v dpak-3 - MJD243G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD243G-ND.
TRANS POWER NPN 4A 100V DPAK-3 - MJD243
 Order 'trans power npn 4a 100v dpak-3 - MJD243' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD243-ND.
TRANS POWER NPN 3A 100V DPAK-3 - MJD31C1G
 Order 'trans power npn 3a 100v dpak-3 - MJD31C1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD31C1G-ND.
TRANS POWER NPN 3A 100V DPAK-3 - MJD31C1
 Order 'trans power npn 3a 100v dpak-3 - MJD31C1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD31C1-ND.
TRANS POWER NPN 3A 100V DPAK - MJD31CG
 Order 'trans power npn 3a 100v dpak - MJD31CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD31CGOS-ND.
TRANS POWER NPN 3A 100V DPAK - MJD31CRLG
 Order 'trans power npn 3a 100v dpak - MJD31CRLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD31CRLG-ND.
TRANS POWER NPN 3A 100V DPAK - MJD31CRL
 Order 'trans power npn 3a 100v dpak - MJD31CRL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD31CRL-ND.
TRANS POWER PNP 6A 100V DPAK - MJD42C1G
 Order 'trans power pnp 6a 100v dpak - MJD42C1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD42C1G-ND.
TRANS POWER PNP 6A 100V DPAK - MJD42C1
 Order 'trans power pnp 6a 100v dpak - MJD42C1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD42C1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS POWER NPN 5A 25V DPAK - MJD200RLG Next: TRANS POWER NPN 6A 100V DPAK - MJD41CRLG