TRANSISTOR NPN DARL 100V 2A DPAK - MJD112TF
| Digi-Key Part Number | MJD112TFDKR-ND |
1 25 100 250 500 1000 |
.54000 .40200 .30150 .22244 .18760 .17822 |
Extended Price
0.54 10.05 30.15 55.61 93.80 178.22 |
| Manufacturer Part Number | MJD112TF | |||
| Description | TRANSISTOR NPN DARL 100V 2A DPAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJD112TF |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 1.75W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V |
| Vce Saturation (Max) @ Ib, Ic | 2V @ 8mA, 2A |
| Frequency - Transistion | 25MHz |
| Current - Collector Cutoff (Max) | 20µA |
| Mounting Type | Digi-Reel® |
| Package / Case | DPak (TO-252) |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJD112TF MJD112TF MJD112TFDKR ND MJD112TFDKRND MJD112TFDKR |
MJD112TF Specification Sheet
TRANSISTOR NPN DARL 100V 2A DPAK - MJD112TF (MJD112TFDKR-ND)
Related parts:TRANSISTOR NPN DARL 100V 2A DPAK - MJD112TF
Order 'transistor npn darl 100v 2a dpak - MJD112TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD112TFCT-ND.
TRANSISTOR NPN DARL 100V 2A DPAK - MJD112TF
Order 'transistor npn darl 100v 2a dpak - MJD112TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD112TFDKR-ND.
TRANSISTOR NPN DARL 100V 2A DPAK - MJD112TF
Order 'transistor npn darl 100v 2a dpak - MJD112TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD112TFTR-ND.
TRANSISTOR PNP DARL 100V 2A DPAK - MJD117TF
Order 'transistor pnp darl 100v 2a dpak - MJD117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD117TFCT-ND.
TRANSISTOR PNP DARL 100V 2A DPAK - MJD117TF
Order 'transistor pnp darl 100v 2a dpak - MJD117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD117TFDKR-ND.
TRANSISTOR NPN DARL 100V 8A DPAK - MJD122TF
Order 'transistor npn darl 100v 8a dpak - MJD122TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD122TFCT-ND.
TRANSISTOR NPN DARL 100V 8A DPAK - MJD122TF
Order 'transistor npn darl 100v 8a dpak - MJD122TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD122TFDKR-ND.
TRANSISTOR PNP DARL 100V 2A DPAK - MJD117TF
Order 'transistor pnp darl 100v 2a dpak - MJD117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD117TFTR-ND.
TRANSISTOR NPN DARL 100V 8A DPAK - MJD122TF
Order 'transistor npn darl 100v 8a dpak - MJD122TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD122TFTR-ND.
TRANSISTOR PNP DARL 100V 8A DPAK - MJD127TF
Order 'transistor pnp darl 100v 8a dpak - MJD127TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD127TFCT-ND.
TRANSISTOR PNP DARL 100V 8A DPAK - MJD127TF
Order 'transistor pnp darl 100v 8a dpak - MJD127TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD127TFDKR-ND.
TRANSISTOR NPN 100V 2A DPAK - KSH112TM
Order 'transistor npn 100v 2a dpak - KSH112TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH112TMCT-ND.
TRANSISTOR NPN 100V 2A DPAK - KSH112TM
Order 'transistor npn 100v 2a dpak - KSH112TM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH112TMDKR-ND.
TRANSISTOR PNP 100V 2A DPAK - KSH117TF
Order 'transistor pnp 100v 2a dpak - KSH117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH117TFCT-ND.
TRANSISTOR PNP 100V 2A DPAK - KSH117TF
Order 'transistor pnp 100v 2a dpak - KSH117TF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH117TFDKR-ND.
Send this link via E-Mail
Help With This Screen