TRANS PWR NPN 6A 100V D2PAK-3 - MJB41CT4
| Digi-Key Part Number | MJB41CT4-ND |
1600 |
.47850 |
Extended Price
765.60 |
| Manufacturer Part Number | MJB41CT4 | |||
| Description | TRANS PWR NPN 6A 100V D2PAK-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MJB41CT4 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D2PAK-3 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 100.0 V [Max] |
| Collector Base Voltage (Vcbo) | 100.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 6.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 15 @ 3A, 4V |
| Saturation Voltage (Vce) @ Ib, Ic | 1.5V @ 600mA, 6A |
| Transition Frequency | 3.0 MHz [Nom] |
| Power Dissipation | 65.000 W [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MJB41CT4 MJB41CT4 |
MJB41CT4 Specification Sheet
TRANS PWR NPN 6A 100V D2PAK-3 - MJB41CT4 (MJB41CT4-ND)
Related parts:TRANS PWR NPN 6A 100V D2PAK-3 - MJB41CT4
Order 'trans pwr npn 6a 100v d2pak-3 - MJB41CT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB41CT4-ND.
TRANS PWR NPN 6A 100V D2PAK-3 - MJB41CT4G
Order 'trans pwr npn 6a 100v d2pak-3 - MJB41CT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB41CT4G-ND.
TRANS PWR NPN 6A 100V DPAK - MJD41CT4G
Order 'trans pwr npn 6a 100v dpak - MJD41CT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD41CT4GOS-ND.
TRANS PWR NPN 6A 100V DPAK - MJD41CT4
Order 'trans pwr npn 6a 100v dpak - MJD41CT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD41CT4OSCT-ND.
TRANS PWR NPN 6A 100V DPAK - MJD41CT4
Order 'trans pwr npn 6a 100v dpak - MJD41CT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD41CT4OSDKR-ND.
TRANS PWR NPN 6A 100V DPAK - MJD41CT4
Order 'trans pwr npn 6a 100v dpak - MJD41CT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD41CT4OSTR-ND.
TRANS PWR NPN 10A 80V D2PAK-3 - MJB44H11T4G
Order 'trans pwr npn 10a 80v d2pak-3 - MJB44H11T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB44H11T4G-ND.
TRANS PWR NPN 10A 80V D2PAK-3 - MJB44H11T4
Order 'trans pwr npn 10a 80v d2pak-3 - MJB44H11T4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB44H11T4-ND.
TRANS PWR NPN 4A 100V DPAK - MJD243T4G
Order 'trans pwr npn 4a 100v dpak - MJD243T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD243T4GOS-ND.
TRANS PWR NPN 4A 100V DPAK - MJD243T4
Order 'trans pwr npn 4a 100v dpak - MJD243T4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD243T4OSCT-ND.
TRANS PWR NPN 4A 100V DPAK - MJD243T4
Order 'trans pwr npn 4a 100v dpak - MJD243T4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD243T4OSDKR-ND.
TRANS PWR NPN 4A 100V DPAK - MJD243T4
Order 'trans pwr npn 4a 100v dpak - MJD243T4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD243T4OSTR-ND.
TRANS PWR NPN 3A 100V DPAK - MJD31CT4G
Order 'trans pwr npn 3a 100v dpak - MJD31CT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD31CT4GOSCT-ND.
TRANS PWR NPN 3A 100V DPAK - MJD31CT4G
Order 'trans pwr npn 3a 100v dpak - MJD31CT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD31CT4GOSDKR-ND.
TRANS PWR NPN 3A 100V DPAK - MJD31CT4G
Order 'trans pwr npn 3a 100v dpak - MJD31CT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJD31CT4GOSTR-ND.
Send this link via E-Mail
Help With This Screen