Transistor (bjt) - Single Discrete Semiconductor Product 30A 60V 200W ON Semiconductor NPN - Darlington MJ11012G
TRANS DARL NPN 30A 60V TO-3 - MJ11012G - Discrete Semiconductor Products
| Digi-Key Part Number | MJ11012GOS-ND |
1 10 100 250 500 1000 2500 5000 |
4.38000 4.06900 3.28630 2.66036 2.26914 2.11264 2.00310 1.95615 |
Extended Price
4.38 40.69 328.63 665.09 1134.57 2112.64 5007.75 9780.75 |
| Manufacturer Part Number | MJ11012G | |||
| Description | TRANS DARL NPN 30A 60V TO-3 | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJ11012G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 30A |
| Power - Max | 200W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 20A, 5V |
| Vce Saturation (Max) @ Ib, Ic | 3V @ 200mA, 20A |
| Frequency - Transition | 4MHz |
| Current - Collector Cutoff (Max) | 1mA |
| Mounting Type | Chassis Mount |
| Package / Case | TO-204, TO-3 |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJ11012G MJ11012G MJ11012GOS ND MJ11012GOSND MJ11012GOS |
TRANS DARL NPN 30A 60V TO-3 - MJ11012G (MJ11012GOS-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 30A 60V 200W ON Semiconductor NPN - Darlington MJ11012GTransistor (bjt) - Single Discrete Semiconductor Product 30A 60V 200W ON Semiconductor NPN - Darlington MJ11012G
Order 'trans darl npn 30a 60v to-3 - MJ11012G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11012GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 40W ON Semiconductor NPN - Darlington 2N6038G
Order 'trans darl npn 4a 60v to225aa - 2N6038G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6038GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 40W ON Semiconductor NPN - Darlington 2N6038
Order 'trans darl npn 4a 60v to225aa - 2N6038' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6038OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 8A 60V 75W ON Semiconductor NPN - Darlington 2N6043G
Order 'trans darl npn 8a 60v to220ab - 2N6043G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6043GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 8A 60V 75W ON Semiconductor NPN - Darlington 2N6043
Order 'trans darl npn 8a 60v to220ab - 2N6043' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6043OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50A 60V 300W ON Semiconductor NPN - Darlington MJ11028G
Order 'trans darl npn 50a 60v to3 - MJ11028G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11028GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 50A 60V 300W ON Semiconductor NPN - Darlington MJ11028
Order 'trans darl npn 50a 60v to3 - MJ11028' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11028OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 40W ON Semiconductor NPN - Darlington MJE800G
Order 'trans darl npn 4a 60v to225aa - MJE800G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE800GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 40W ON Semiconductor NPN - Darlington MJE800
Order 'trans darl npn 4a 60v to225aa - MJE800' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE800OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 60V 2W ON Semiconductor NPN - Darlington TIP110G
Order 'trans darl npn 2a 60v to220ab - TIP110G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP110GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 60V 2W ON Semiconductor NPN - Darlington TIP110
Order 'trans darl npn 2a 60v to220ab - TIP110' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP110OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 60V 2W ON Semiconductor NPN - Darlington TIP120G
Order 'trans darl npn 5a 60v to220ab - TIP120G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP120GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 60V 2W ON Semiconductor NPN - Darlington TIP120
Order 'trans darl npn 5a 60v to220ab - TIP120' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP120OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 10A 60V 2W ON Semiconductor NPN - Darlington 2N6387G
Order 'trans darl npn 8a 60v to220ab - 2N6387G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6387GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 10A 60V 125W ON Semiconductor NPN - Darlington TIP140G
Order 'trans darl npn 10a 60v to218ac - TIP140G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP140GOS-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 30A 60V 200W ON Semiconductor NPN - Darlington MJ11012G
Send this link via E-Mail
Help With This Screen
