1500mAh Lithium Battery 3.6V Tadiran Batteries TLH-5935/P
BATT LITH 1/6 D 3.6V WAFER - TLH-5935/P - Batteries
| Digi-Key Part Number | 439-1038-ND |
1 10 50 100 240 960 |
12.36000 11.43300 10.81500 9.88800 8.96100 8.03400 |
Extended Price
12.36 114.33 540.75 988.80 2150.64 7712.64 |
| Manufacturer Part Number | TLH-5935/P | |||
| Description | BATT LITH 1/6 D 3.6V WAFER | |||
| Quantity Available | 454 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLH-5935/P |
| Vendor | Tadiran Batteries |
| Category | Batteries |
| Battery Cell Size | 1/6 D Wafer with Leads |
| Voltage - Rated | 3.6V |
| Capacity | 1500mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | PCB Pins |
| Size / Dimension | 1.30" Dia x 0.40" H (32.9mm x 10.2mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
TLH 5935 P TLH5935P 439 1038 ND 4391038ND 439-1038 |
TLH-5935/P Specification Sheet
BATT LITH 1/6 D 3.6V WAFER - TLH-5935/P (439-1038-ND) - Batteries
Related parts 1500mAh Lithium Battery 3.6V Tadiran Batteries TLH-5935/P1500mAh Lithium Battery 3.6V Tadiran Batteries TLH-5935/P
Order 'batt lith 1/6 d 3.6v wafer - TLH-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1038-ND.
1700mAh Lithium Battery 3.6V Tadiran Batteries TL-5935/P
Order 'batt lith 1/6 d 3.6v ixtr wafer - TL-5935/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1041-ND.
900mAh Lithium Battery 3.6V Tadiran Batteries TLH-5934/P
Order 'batt lith 1/10 d 3.6v wafer - TLH-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1037-ND.
900mAh Lithium Battery 3.6V Tadiran Batteries TLH-5902/S
Order 'batt lith 1/2 aa 3.6v cyl - TLH-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1030-ND.
900mAh Lithium Battery 3.6V Tadiran Batteries TLH-5902/P
Order 'batt lith 1/2 aa 3.6v axial - TLH-5902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1031-ND.
- Lithium Battery 3.6V Tadiran Batteries TL-4902/P
Order 'batt lith 1/2 aa 3.6v axial - TL-4902/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number TL-4902/P-ND.
1000mAh Lithium Battery 3.6V Tadiran Batteries TL-5934/P
Order 'batt lith 1/10 d 3.6v ixtr wafer - TL-5934/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1040-ND.
1400mAh Lithium Battery 3.6V Tadiran Batteries TLH-5955/S
Order 'batt lith 2/3 aa 3.6v cyl - TLH-5955/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1032-ND.
1400mAh Lithium Battery 3.6V Tadiran Batteries TLH-5955/P
Order 'batt lith 2/3 aa 3.6v axial - TLH-5955/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1033-ND.
135mAh Lithium Battery 3.6V Tadiran Batteries TLM-1520HP/S
Order 'batt lith 1/2 aa 3.6v hp cyl - TLM-1520HP/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1046-ND.
180mAh Lithium Battery 3.6V Tadiran Batteries TLM-1520MP
Order 'batt lith 1/2 aa 3.6v mp cyl - TLM-1520MP' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1047-ND.
1700mAh Lithium Battery 3.6V Tadiran Batteries TL-5135/P
Order 'batt lith 3.6v mbu 1/6-d waffer - TL-5135/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1024-ND.
550mAh Lithium Battery 3.6V Tadiran Batteries TLH-2450/P
Order 'batt lith 2450 3.6v wafer - TLH-2450/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1036-ND.
1000mAh Lithium Battery 3.6V Tadiran Batteries TL-2150/S
Order 'batt lith 1/2aa 3.6v xtra cyl - TL-2150/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1000-ND.
1000mAh Lithium Battery 3.6V Tadiran Batteries TL-2150/P
Order 'batt lith 1/2aa 3.6v cyl w/leads - TL-2150/P' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1001-ND.
Options for 1500mAh Lithium Battery 3.6V Tadiran Batteries TLH-5935/P
Send this link via E-Mail
Help With This Screen
