Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 400V 20W Fairchild Semiconductor NPN FJE3303H1TU
TRANSISTOR PWR NPN FAST HV TO126 - FJE3303H1TU - Discrete Semiconductor Products
| Digi-Key Part Number | FJE3303H1TU-ND |
1 25 100 250 500 750 1000 2000 4800 |
.43000 .28640 .23310 .19316 .15984 .13320 .11988 .10989 .10323 |
Extended Price
0.43 7.16 23.31 48.29 79.92 99.90 119.88 219.78 495.50 |
| Manufacturer Part Number | FJE3303H1TU | |||
| Description | TRANSISTOR PWR NPN FAST HV TO126 | |||
| Quantity Available | 112 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FJE3303H1TU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 400V |
| Current - Collector (Ic) (Max) | 1.5A |
| Power - Max | 20W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 500mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 3V @ 500mA, 1.5A |
| Frequency - Transition | 4MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-126-3 (Straight Leads) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FJE3303H1TU FJE3303H1TU |
TRANSISTOR PWR NPN FAST HV TO126 - FJE3303H1TU (FJE3303H1TU-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 400V 20W Fairchild Semiconductor NPN FJE3303H1TUTransistor (bjt) - Single Discrete Semiconductor Product 1.5A 400V 20W Fairchild Semiconductor NPN FJE3303H1TU
Order 'transistor pwr npn fast hv to126 - FJE3303H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJE3303H1TU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 400V 20W Fairchild Semiconductor NPN FJE3303H2TU
Order 'transistor pwr npn fast hv to126 - FJE3303H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJE3303H2TU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 400V 20W Fairchild Semiconductor NPN FJE3303TU
Order 'transistor pwr npn fast hv to126 - FJE3303TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJE3303TU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 8A 400V 80W Fairchild Semiconductor NPN FJP3307DH2TU
Order 'transistor pwr npn fast hv to220 - FJP3307DH2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP3307DH2TU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 8A 400V 80W Fairchild Semiconductor NPN FJP3307DTU
Order 'transistor pwr npn fast hv to220 - FJP3307DTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP3307DTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 8A 400V 40W Fairchild Semiconductor NPN FJPF13007H2TTU
Order 'transistor pwr npn fast to-220f - FJPF13007H2TTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF13007H2TTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 8A 400V 40W Fairchild Semiconductor NPN FJPF13007TTU
Order 'transistor pwr npn fast to-220f - FJPF13007TTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF13007TTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 40W Fairchild Semiconductor NPN - Darlington MJE800STU
Order 'transistor darl npn 60v 4a to126 - MJE800STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJE800STU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 40W Fairchild Semiconductor NPN - Darlington MJE801STU
Order 'transistor darl npn 60v 4a to126 - MJE801STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJE801STU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 80V 40W Fairchild Semiconductor NPN - Darlington MJE802STU
Order 'transistor darl npn 80v 4a to126 - MJE802STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJE802STU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 80V 40W Fairchild Semiconductor NPN - Darlington MJE803STU
Order 'transistor darl npn 80v 4a to126 - MJE803STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJE803STU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 300V 625mW Fairchild Semiconductor NPN MPSA42_D26Z
Order 'transistor amp npn 300v hv to-92 - MPSA42_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA42_D26ZTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 300V 625mW Fairchild Semiconductor NPN MPSA42
Order 'transistor amp npn 300v hv to-92 - MPSA42' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA42FS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 80V 1.25W Fairchild Semiconductor NPN BD13916STU
Order 'transistor npn 1.5a 80v to126 - BD13916STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13916STU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 400V 40W STMicroelectronics NPN ST13003
Order 'transistor pwr npn fast hv sot32 - ST13003' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST13003-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 400V 20W Fairchild Semiconductor NPN FJE3303H1TU
Send this link via E-Mail
Help With This Screen
