TRANS NPN 250V 40A BIPO TO-3 - BUV22G
| Digi-Key Part Number | BUV22G-ND |
100 |
6.88900 |
Extended Price
688.90 |
| Manufacturer Part Number | BUV22G | |||
| Description | TRANS NPN 250V 40A BIPO TO-3 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUV22G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 250V |
| Current - Collector (Ic) (Max) | 40A |
| Power - Max | 250W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10A, 4V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 1A, 10A |
| Frequency - Transistion | 8MHz |
| Current - Collector Cutoff (Max) | 3mA |
| Mounting Type | Tray |
| Package / Case | TO-3 |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUV22G BUV22G |
BUV22G Specification Sheet
TRANS NPN 250V 40A BIPO TO-3 - BUV22G (BUV22G-ND)
Related parts:TRANS NPN 250V 40A BIPO TO-3 - BUV22G
Order 'trans npn 250v 40a bipo to-3 - BUV22G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUV22G-ND.
TRANS NPN 250V 40A BIPO TO-3 - BUV22
Order 'trans npn 250v 40a bipo to-3 - BUV22' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUV22-ND.
TRANS NPN 200V 40A BIPO TO-3 - BUV21G
Order 'trans npn 200v 40a bipo to-3 - BUV21G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUV21G-ND.
TRANS NPN 200V 40A BIPO TO-3 - BUV21
Order 'trans npn 200v 40a bipo to-3 - BUV21' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUV21-ND.
TRANS NPN SW 40V 100MA SOT89-3 - PXT2222A T/R
Order 'trans npn sw 40v 100ma sot89-3 - PXT2222A T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1181-1-ND.
TRANS NPN SW 40V 100MA SOT89-3 - PXT2222A T/R
Order 'trans npn sw 40v 100ma sot89-3 - PXT2222A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1181-2-ND.
TRANS NPN 250V 50MA SOT54 - BF422 T/R
Order 'trans npn 250v 50ma sot54 - BF422 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF422 T/R-ND.
TRANS NPN 250V 50MA SOT89 - BF622 T/R
Order 'trans npn 250v 50ma sot89 - BF622 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF622 T/R-ND.
TRANS NPN 250V 50MA SOT223 - BF722 T/R
Order 'trans npn 250v 50ma sot223 - BF722 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF722 T/R-ND.
TRANSISTOR NPN 60V 15A BIPO TO-3 - 2N3055AG
Order 'transistor npn 60v 15a bipo to-3 - 2N3055AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N3055AG-ND.
TRANSISTOR NPN 60V 15A BIPO TO-3 - 2N3055A
Order 'transistor npn 60v 15a bipo to-3 - 2N3055A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N3055A-ND.
TRANSISTOR NPN 60V 15A BIPO TO-3 - 2N3055HG
Order 'transistor npn 60v 15a bipo to-3 - 2N3055HG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N3055HG-ND.
TRANSISTOR NPN 60V 15A BIPO TO-3 - 2N3055H
Order 'transistor npn 60v 15a bipo to-3 - 2N3055H' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N3055H-ND.
TRANSISTOR NPN 40V 30A BIPO TO-3 - 2N3771G
Order 'transistor npn 40v 30a bipo to-3 - 2N3771G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N3771G-ND.
TRANS NPN 60V 1.5A BIPO TO-252AA - BD137G
Order 'trans npn 60v 1.5a bipo to-252aa - BD137G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD137G-ND.
Send this link via E-Mail
Help With This Screen