TRANS NPN SW 500V 4A TO-220AB - BUH50G
| Digi-Key Part Number | BUH50G-ND |
1100 |
.46821 |
Extended Price
515.03 |
| Manufacturer Part Number | BUH50G | |||
| Description | TRANS NPN SW 500V 4A TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUH50G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 500V |
| Current - Collector (Ic) (Max) | 4A |
| Power - Max | 50W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 7 @ 1A, 5V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 330mA, 1A |
| Frequency - Transistion | 4MHz |
| Current - Collector Cutoff (Max) | 100µA |
| Mounting Type | Tube |
| Package / Case | TO-220AB |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUH50G BUH50G |
BUH50G Specification Sheet
TRANS NPN SW 500V 4A TO-220AB - BUH50G (BUH50G-ND)
Related parts:TRANS NPN SW 500V 4A TO-220AB - BUH50G
Order 'trans npn sw 500v 4a to-220ab - BUH50G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUH50G-ND.
TRANS NPN SW 500V 4A TO-220AB - BUH50
Order 'trans npn sw 500v 4a to-220ab - BUH50' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUH50-ND.
TRANS NPN SW 700V 10A TO-220AB - BUH100G
Order 'trans npn sw 700v 10a to-220ab - BUH100G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUH100G-ND.
TRANS NPN SW 700V 10A TO-220AB - BUH100
Order 'trans npn sw 700v 10a to-220ab - BUH100' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUH100-ND.
TRANS NPN SW 700V 15A TO-220AB - BUH150G
Order 'trans npn sw 700v 15a to-220ab - BUH150G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUH150G-ND.
TRANS NPN SW 700V 15A TO-220AB - BUH150
Order 'trans npn sw 700v 15a to-220ab - BUH150' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUH150-ND.
TRANS NPN SW 400V 8A TO-220AB - BUL146G
Order 'trans npn sw 400v 8a to-220ab - BUL146G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUL146G-ND.
TRANS NPN SW 400V 8A TO-220AB - BUL146
Order 'trans npn sw 400v 8a to-220ab - BUL146' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUL146-ND.
TRANS NPN SW 400V 2A TO-220AB - BUL44G
Order 'trans npn sw 400v 2a to-220ab - BUL44G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUL44G-ND.
TRANS NPN SW 400V 2A TO-220AB - BUL44
Order 'trans npn sw 400v 2a to-220ab - BUL44' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUL44-ND.
TRANS NPN SW HS 200MA 40V TO92 - 2N3904
Order 'trans npn sw hs 200ma 40v to92 - 2N3904' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 2N3904-ND.
TRANS NPN PWR GP 4A 60V TO225AA - 2N5191G
Order 'trans npn pwr gp 4a 60v to225aa - 2N5191G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5191GOS-ND.
TRANS NPN PWR GP 4A 60V TO225AA - 2N5191
Order 'trans npn pwr gp 4a 60v to225aa - 2N5191' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5191OS-ND.
TRANS NPN PWR GP 4A 80V TO225AA - 2N5192G
Order 'trans npn pwr gp 4a 80v to225aa - 2N5192G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5192GOS-ND.
TRANS NPN PWR GP 4A 80V TO225AA - 2N5192
Order 'trans npn pwr gp 4a 80v to225aa - 2N5192' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5192OS-ND.
Send this link via E-Mail
Help With This Screen