TRANS DARL NPN 10A 350V D2PAK - BUB323ZG
| Digi-Key Part Number | BUB323ZG-ND |
400 |
1.43693 |
Extended Price
574.77 |
| Manufacturer Part Number | BUB323ZG | |||
| Description | TRANS DARL NPN 10A 350V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUB323ZG |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Transistor Type | NPN Darlington |
| Collector Emitter Voltage (Vceo) | 350.0 V [Max] |
| Emitter Base Voltage (Vebo) | 6.0 V [Max] |
| Collector Current (Ic) | 10.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 150 @ 6.5A, 1.5V |
| Saturation Voltage (Vce) @ Ib, Ic | 1.6V @ 70mA, 7A |
| Transition Frequency | 2.0 MHz [Nom] |
| Power Dissipation | 150.000 W [Max] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUB323ZG BUB323ZG |
BUB323ZG Specification Sheet
TRANS DARL NPN 10A 350V D2PAK - BUB323ZG (BUB323ZG-ND)
Related parts:TRANS DARL NPN 10A 350V D2PAK - BUB323ZG
Order 'trans darl npn 10a 350v d2pak - BUB323ZG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUB323ZG-ND.
TRANS DARL NPN 10A 350V D2PAK - BUB323Z
Order 'trans darl npn 10a 350v d2pak - BUB323Z' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BUB323Z-ND.
TRANS DARL NPN 10A 80V TO220AB - 2N6388G
Order 'trans darl npn 10a 80v to220ab - 2N6388G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6388GOS-ND.
TRANS DARL NPN 10A 80V TO220AB - 2N6388
Order 'trans darl npn 10a 80v to220ab - 2N6388' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6388OS-ND.
TRANS DARL NPN 10A 100V TO220AB - BDX33CG
Order 'trans darl npn 10a 100v to220ab - BDX33CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDX33CGOS-ND.
TRANS DARL NPN 10A 100V TO220AB - BDX33C
Order 'trans darl npn 10a 100v to220ab - BDX33C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDX33COS-ND.
TRANS DARL NPN 10A 60V TO218AC - TIP140G
Order 'trans darl npn 10a 60v to218ac - TIP140G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP140GOS-ND.
TRANS DARL NPN 10A 60V TO218AC - TIP140
Order 'trans darl npn 10a 60v to218ac - TIP140' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP140OS-ND.
TRANS DARL NPN 10A 100V TO218AC - TIP142G
Order 'trans darl npn 10a 100v to218ac - TIP142G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP142GOS-ND.
TRANS DARL NPN 10A 100V TO218AC - TIP142
Order 'trans darl npn 10a 100v to218ac - TIP142' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP142OS-ND.
TRANS PWR NPN 10A 80V D2PAK-3 - MJB44H11T4G
Order 'trans pwr npn 10a 80v d2pak-3 - MJB44H11T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB44H11T4G-ND.
TRANS PWR NPN 10A 80V D2PAK-3 - MJB44H11T4
Order 'trans pwr npn 10a 80v d2pak-3 - MJB44H11T4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJB44H11T4-ND.
TRANS DARL NPN 4A 350V DPAK - NJD35N04G
Order 'trans darl npn 4a 350v dpak - NJD35N04G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NJD35N04G-ND.
TRANS DARL NPN 4A 350V DPAK - NJD35N04T4G
Order 'trans darl npn 4a 350v dpak - NJD35N04T4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NJD35N04T4G-ND.
TRANS DARL NPN 10A 80V TO-218 - TIP141G
Order 'trans darl npn 10a 80v to-218 - TIP141G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP141G-ND.
Send this link via E-Mail
Help With This Screen