TRANS NPN 12V 200MA SOT-23 - BSV52LT1G
| Digi-Key Part Number | BSV52LT1G-ND |
12000 |
.04760 |
Extended Price
571.20 |
| Manufacturer Part Number | BSV52LT1G | |||
| Description | TRANS NPN 12V 200MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSV52LT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 12V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 300mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 300µA, 10mA |
| Frequency - Transistion | 400MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSV52LT1G BSV52LT1G |
BSV52LT1G Specification Sheet
TRANS NPN 12V 200MA SOT-23 - BSV52LT1G (BSV52LT1G-ND)
Related parts :TRANS NPN 12V 200MA SOT-23 - BSV52LT1G
Order 'trans npn 12v 200ma sot-23 - BSV52LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BSV52LT1G-ND.
TRANS NPN 12V 200MA SOT-23 - BSV52LT1
Order 'trans npn 12v 200ma sot-23 - BSV52LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BSV52LT1-ND.
TRANSISTOR NPN 12V 200MA SOT-23 - BSV52_D87Z
Order 'transistor npn 12v 200ma sot-23 - BSV52_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSV52_D87Z-ND.
TRANSISTOR NPN 12V 200MA SOT-23 - BSV52
Order 'transistor npn 12v 200ma sot-23 - BSV52' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSV52-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70G
Order 'transistor npn 45v 200ma sot-23 - BCX70G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70G-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70H_D87Z
Order 'transistor npn 45v 200ma sot-23 - BCX70H_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70H_D87Z-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70H
Order 'transistor npn 45v 200ma sot-23 - BCX70H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70H-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70J
Order 'transistor npn 45v 200ma sot-23 - BCX70J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70J-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70K
Order 'transistor npn 45v 200ma sot-23 - BCX70K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70K-ND.
TRANS NPN 12V 35MA SOT-323 - BFR93AW T/R
Order 'trans npn 12v 35ma sot-323 - BFR93AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFR93AW T/R -ND.
IC AMP NPN 40V 200MA SOT-23 - BSR17A_D87Z
Order 'ic amp npn 40v 200ma sot-23 - BSR17A_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR17A_D87Z-ND.
IC AMP NPN 40V 200MA SOT-23 - BSR17A
Order 'ic amp npn 40v 200ma sot-23 - BSR17A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR17A-ND.
TRANS NPN 160V 300MA SOT-23 - BSR19A T/R
Order 'trans npn 160v 300ma sot-23 - BSR19A T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSR19A T/R-ND.
TRANSISTOR NPN 12V 100MA SOT-23 - BSV52 T/R
Order 'transistor npn 12v 100ma sot-23 - BSV52 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSV52 T/R-ND.
TRANS GP NPN 40V 200MA SOT-23 - FMMT3904TA
Order 'trans gp npn 40v 200ma sot-23 - FMMT3904TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT3904CT-ND.
Send this link via E-Mail
Help With This Screen