Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN 80V 100MA SOT-23 - BSS64LT1

Digi-Key Part Number BSS64LT1-ND
Price Break
18000
Unit Price
.02924
Extended Price
526.32
Manufacturer Part NumberBSS64LT1
DescriptionTRANS NPN 80V 100MA SOT-23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBSS64LT1
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)80V
Current - Collector (Ic) (Max)100mA
Power - Max225mW
DC Current Gain (hFE) (Min) @ Ic, Vce20 @ 10mA, 1V
Vce Saturation (Max) @ Ib, Ic150mV @ 400µA, 4mA
Frequency - Transistion60MHz
Current - Collector Cutoff (Max)-
Mounting TypeTape & Reel (TR)
Package / CaseSOT-23
PackagingTape & Reel (TR)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BSS64LT1
BSS64LT1

BSS64LT1 Specification Sheet

Image of TRANS NPN 80V 100MA SOT-23 - BSS64LT1

TRANS NPN 80V 100MA SOT-23 - BSS64LT1 (BSS64LT1-ND)

Related parts:
TRANS NPN 80V 100MA SOT-23 - BSS64LT1
 Order 'trans npn 80v 100ma sot-23 - BSS64LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BSS64LT1-ND.
TRANS NPN 80V 100MA SOT-23 - BSS64LT1G
 Order 'trans npn 80v 100ma sot-23 - BSS64LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BSS64LT1G-ND.
TRANS NPN 80V 100MA SOT-23 - BSS64TA
 Order 'trans npn 80v 100ma sot-23 - BSS64TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS64ZXCT-ND.
TRANS NPN 80V 100MA SOT-23 - BSS64TA
 Order 'trans npn 80v 100ma sot-23 - BSS64TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BSS64ZXTR-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846AMTF
 Order 'transistor npn 65v 100ma sot-23 - BC846AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC846AMTF-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846CMTF
 Order 'transistor npn 65v 100ma sot-23 - BC846CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC846CMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847AMTF
 Order 'transistor npn 45v 100ma sot-23 - BC847AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BNMMTF
 Order 'transistor npn 45v 100ma sot-23 - BC847BNMMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BNMMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BS
 Order 'transistor npn 45v 100ma sot-23 - BC847BS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BS-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848AMTF
 Order 'transistor npn 30v 100ma sot-23 - BC848AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC848AMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848BMTF
 Order 'transistor npn 30v 100ma sot-23 - BC848BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC848BMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849AMTF
 Order 'transistor npn 30v 100ma sot-23 - BC849AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849AMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849BMTF
 Order 'transistor npn 30v 100ma sot-23 - BC849BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849BMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849CMTF
 Order 'transistor npn 30v 100ma sot-23 - BC849CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849CMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850AMTF
 Order 'transistor npn 45v 100ma sot-23 - BC850AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850AMTF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN 80V 1000MA SOT89 - BSR41 T/R Next: TRANS NPN 80V 100MA SOT-23 - BSS64LT1G