TRANS NPN 80V 100MA SOT-23 - BSS64LT1G
| Digi-Key Part Number | BSS64LT1G-ND |
24000 |
.02752 |
Extended Price
660.48 |
| Manufacturer Part Number | BSS64LT1G | |||
| Description | TRANS NPN 80V 100MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSS64LT1G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 80.0 V [Max] |
| Collector Base Voltage (Vcbo) | 120.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 20 @ 10mA, 1V |
| Saturation Voltage (Vce) @ Ib, Ic | 150mV @ 400µA, 4mA |
| Transition Frequency | 60.0 MHz [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSS64LT1G BSS64LT1G |
BSS64LT1G Specification Sheet
TRANS NPN 80V 100MA SOT-23 - BSS64LT1G (BSS64LT1G-ND)
Related parts:TRANS NPN 80V 100MA SOT-23 - BSS64LT1G
Order 'trans npn 80v 100ma sot-23 - BSS64LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BSS64LT1G-ND.
TRANS NPN 80V 100MA SOT-23 - BSS64LT1
Order 'trans npn 80v 100ma sot-23 - BSS64LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BSS64LT1-ND.
TRANS NPN 80V 100MA SOT-23 - BSS64TA
Order 'trans npn 80v 100ma sot-23 - BSS64TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS64ZXCT-ND.
TRANS NPN 80V 100MA SOT-23 - BSS64TA
Order 'trans npn 80v 100ma sot-23 - BSS64TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BSS64ZXTR-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846AMTF
Order 'transistor npn 65v 100ma sot-23 - BC846AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC846AMTF-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846CMTF
Order 'transistor npn 65v 100ma sot-23 - BC846CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC846CMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847AMTF
Order 'transistor npn 45v 100ma sot-23 - BC847AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BNMMTF
Order 'transistor npn 45v 100ma sot-23 - BC847BNMMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BNMMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BS
Order 'transistor npn 45v 100ma sot-23 - BC847BS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BS-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848AMTF
Order 'transistor npn 30v 100ma sot-23 - BC848AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC848AMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848BMTF
Order 'transistor npn 30v 100ma sot-23 - BC848BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC848BMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849AMTF
Order 'transistor npn 30v 100ma sot-23 - BC849AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849AMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849BMTF
Order 'transistor npn 30v 100ma sot-23 - BC849BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849BMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849CMTF
Order 'transistor npn 30v 100ma sot-23 - BC849CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849CMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850AMTF
Order 'transistor npn 45v 100ma sot-23 - BC850AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850AMTF-ND.
Send this link via E-Mail
Help With This Screen