Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1

Digi-Key Part Number BF423ZL1-ND
Price Break
14000
Unit Price
.03740
Extended Price
523.60
Manufacturer Part NumberBF423ZL1
DescriptionTRANS PNP GP SS 250V 50MA TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationBF423ZL1
VendorON Semiconductor
CategoryTransistors, FETs, IGBTs
Mounting TypeThrough Hole
Package NameTO-92
Transistor TypePNP
Collector Emitter Voltage (Vceo)250.0 V [Max]
Collector Base Voltage (Vcbo)250.0 V [Max]
Emitter Base Voltage (Vebo)5.0 V [Max]
Collector Current (Ic)50.00 mA [Max]
Minimum DC Current Gain (hFE) @ Ic, Vce50 @ 25mA, 20V
Saturation Voltage (Vce) @ Ib, Ic500mV @ 2mA, 20mA
Saturation Voltage (Vbe) @ Ib, Ic2V @ 2mA, 20mA
Transition Frequency60.0 MHz [Nom]
Power Dissipation830.000 mW [Max]
PackagingTape & Box (Ammo Pack)
Has Digi-ReelFALSE
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BF423ZL1
BF423ZL1

BF423ZL1 Specification Sheet

Image of TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1

TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1 (BF423ZL1-ND)

Related parts:
TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1
 Order 'trans pnp gp ss 250v 50ma to-92 - BF423ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423ZL1-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423G
 Order 'trans pnp gp ss 250v 50ma to-92 - BF423G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423G-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423
 Order 'trans pnp gp ss 250v 50ma to-92 - BF423' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423OS-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1G
 Order 'trans pnp gp ss 250v 50ma to-92 - BF423ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423ZL1G-ND.
TRANS PNP GP SS 300V 50MA TO-92 - BF421ZL1G
 Order 'trans pnp gp ss 300v 50ma to-92 - BF421ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF421ZL1G-ND.
TRANS PNP GP SS 300V 50MA TO-92 - BF421ZL1
 Order 'trans pnp gp ss 300v 50ma to-92 - BF421ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF421ZL1-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422G
 Order 'trans npn gp ss 250v 50ma to-92 - BF422G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422G-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422
 Order 'trans npn gp ss 250v 50ma to-92 - BF422' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422RL1G
 Order 'trans npn gp ss 250v 50ma to-92 - BF422RL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422RL1G-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422ZL1G
 Order 'trans npn gp ss 250v 50ma to-92 - BF422ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422ZL1G-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422ZL1
 Order 'trans npn gp ss 250v 50ma to-92 - BF422ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422ZL1-ND.
TRANS NPN GP SS 300V 50MA TO-92 - BF420ZL1G
 Order 'trans npn gp ss 300v 50ma to-92 - BF420ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF420ZL1G-ND.
TRANS PNP GP SS 350V 500MA TO-92 - BF493SG
 Order 'trans pnp gp ss 350v 500ma to-92 - BF493SG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF493SG-ND.
TRANS PNP GP SS 350V 500MA TO-92 - BF493S
 Order 'trans pnp gp ss 350v 500ma to-92 - BF493S' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF493S-ND.
TRANS PNP GP SS 200MA 40V TO92 - 2N3906RLRAG
 Order 'trans pnp gp ss 200ma 40v to92 - 2N3906RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N3906RLRAGOSCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS PNP GP SS 250V 50MA TO-92 - BF423G Next: TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1G