Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN GP SS 250V 50MA TO-92 - BF422G

Digi-Key Part Number BF422G-ND
Price Break
15000
Unit Price
.04930
Extended Price
739.50
Manufacturer Part NumberBF422G
DescriptionTRANS NPN GP SS 250V 50MA TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBF422G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)250V
Current - Collector (Ic) (Max)50mA
Power - Max830mW
DC Current Gain (hFE) (Min) @ Ic, Vce50 @ 25mA, 20V
Vce Saturation (Max) @ Ib, Ic500mV @ 2mA, 20mA
Frequency - Transistion60MHz
Current - Collector Cutoff (Max)-
Mounting TypeBulk
Package / CaseTO-92
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BF422G
BF422G

BF422G Specification Sheet

Image of TRANS NPN GP SS 250V 50MA TO-92 - BF422G

TRANS NPN GP SS 250V 50MA TO-92 - BF422G (BF422G-ND)

Related parts:
TRANS NPN GP SS 250V 50MA TO-92 - BF422G
 Order 'trans npn gp ss 250v 50ma to-92 - BF422G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422G-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422
 Order 'trans npn gp ss 250v 50ma to-92 - BF422' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422RL1G
 Order 'trans npn gp ss 250v 50ma to-92 - BF422RL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422RL1G-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422ZL1G
 Order 'trans npn gp ss 250v 50ma to-92 - BF422ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422ZL1G-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422ZL1
 Order 'trans npn gp ss 250v 50ma to-92 - BF422ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422ZL1-ND.
TRANS NPN GP SS 300V 50MA TO-92 - BF420ZL1G
 Order 'trans npn gp ss 300v 50ma to-92 - BF420ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF420ZL1G-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423G
 Order 'trans pnp gp ss 250v 50ma to-92 - BF423G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423G-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423
 Order 'trans pnp gp ss 250v 50ma to-92 - BF423' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423OS-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1G
 Order 'trans pnp gp ss 250v 50ma to-92 - BF423ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423ZL1G-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1
 Order 'trans pnp gp ss 250v 50ma to-92 - BF423ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423ZL1-ND.
TRANS PNP GP SS 300V 50MA TO-92 - BF421ZL1G
 Order 'trans pnp gp ss 300v 50ma to-92 - BF421ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF421ZL1G-ND.
TRANS PNP GP SS 300V 50MA TO-92 - BF421ZL1
 Order 'trans pnp gp ss 300v 50ma to-92 - BF421ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF421ZL1-ND.
TRANS NPN GP SS 50MA 30V TO92 - 2N5088G
 Order 'trans npn gp ss 50ma 30v to92 - 2N5088G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5088GOS-ND.
TRANS NPN GP SS 50MA 25V TO92 - 2N5089G
 Order 'trans npn gp ss 50ma 25v to92 - 2N5089G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5089GOS-ND.
TRANS NPN GP SS 600MA 40V TO92 - 2N4401RLRAG
 Order 'trans npn gp ss 600ma 40v to92 - 2N4401RLRAG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N4401RLRAGOSCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN GP SS 250V 50MA TO-92 - BF422 Next: TRANS NPN GP SS 250V 50MA TO-92 - BF422RL1G