TRANS PNP GP SS 300V 50MA TO-92 - BF421ZL1G
| Digi-Key Part Number | BF421ZL1G-ND |
16000 |
.04928 |
Extended Price
788.48 |
| Manufacturer Part Number | BF421ZL1G | |||
| Description | TRANS PNP GP SS 300V 50MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF421ZL1G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 300.0 V [Max] |
| Collector Base Voltage (Vcbo) | 300.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 50.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 50 @ 25mA, 20V |
| Saturation Voltage (Vce) @ Ib, Ic | 500mV @ 2mA, 20mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 2V @ 2mA, 20mA |
| Transition Frequency | 60.0 MHz [Nom] |
| Power Dissipation | 830.000 mW [Max] |
| Packaging | Tape & Box (Ammo Pack) |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF421ZL1G BF421ZL1G |
BF421ZL1G Specification Sheet
TRANS PNP GP SS 300V 50MA TO-92 - BF421ZL1G (BF421ZL1G-ND)
Related parts:TRANS PNP GP SS 300V 50MA TO-92 - BF421ZL1G
Order 'trans pnp gp ss 300v 50ma to-92 - BF421ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF421ZL1G-ND.
TRANS PNP GP SS 300V 50MA TO-92 - BF421ZL1
Order 'trans pnp gp ss 300v 50ma to-92 - BF421ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF421ZL1-ND.
TRANS NPN GP SS 300V 50MA TO-92 - BF420ZL1G
Order 'trans npn gp ss 300v 50ma to-92 - BF420ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF420ZL1G-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423G
Order 'trans pnp gp ss 250v 50ma to-92 - BF423G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423G-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423
Order 'trans pnp gp ss 250v 50ma to-92 - BF423' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423OS-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1G
Order 'trans pnp gp ss 250v 50ma to-92 - BF423ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423ZL1G-ND.
TRANS PNP GP SS 250V 50MA TO-92 - BF423ZL1
Order 'trans pnp gp ss 250v 50ma to-92 - BF423ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF423ZL1-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422G
Order 'trans npn gp ss 250v 50ma to-92 - BF422G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422G-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422
Order 'trans npn gp ss 250v 50ma to-92 - BF422' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422RL1G
Order 'trans npn gp ss 250v 50ma to-92 - BF422RL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422RL1G-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422ZL1G
Order 'trans npn gp ss 250v 50ma to-92 - BF422ZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422ZL1G-ND.
TRANS NPN GP SS 250V 50MA TO-92 - BF422ZL1
Order 'trans npn gp ss 250v 50ma to-92 - BF422ZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF422ZL1-ND.
TRANS PNP GP SS 350V 500MA TO-92 - BF493SG
Order 'trans pnp gp ss 350v 500ma to-92 - BF493SG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF493SG-ND.
TRANS PNP GP SS 350V 500MA TO-92 - BF493S
Order 'trans pnp gp ss 350v 500ma to-92 - BF493S' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF493S-ND.
TRANS PNP GP SS HV 300V TO92 - MPSA92RLRAG
Order 'trans pnp gp ss hv 300v to92 - MPSA92RLRAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA92RLRAGOS-ND.
Send this link via E-Mail
Help With This Screen