TRANS DARL NPN 60V 4A BIPO TO225 - BD677G
| Digi-Key Part Number | BD677G-ND |
2000 |
.25575 |
Extended Price
511.50 |
| Manufacturer Part Number | BD677G | |||
| Description | TRANS DARL NPN 60V 4A BIPO TO225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD677G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 4A |
| Power - Max | 40W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 1500mA, 3V |
| Vce Saturation (Max) @ Ib, Ic | 2.5V @ 30mA, 1500mA |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 500µA |
| Mounting Type | Bulk |
| Package / Case | TO-225 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD677G BD677G |
BD677G Specification Sheet
TRANS DARL NPN 60V 4A BIPO TO225 - BD677G (BD677G-ND)
Related parts:TRANS DARL NPN 60V 4A BIPO TO225 - BD677G
Order 'trans darl npn 60v 4a bipo to225 - BD677G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD677G-ND.
TRANS DARL NPN 60V 4A BIPO TO225 - BD677AG
Order 'trans darl npn 60v 4a bipo to225 - BD677AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD677AG-ND.
TRANS DARL NPN 60V 4A BIPO TO225 - BD677
Order 'trans darl npn 60v 4a bipo to225 - BD677' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD677OS-ND.
TRANS DARL NPN 45V 4A BIPO TO225 - BD675AG
Order 'trans darl npn 45v 4a bipo to225 - BD675AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD675AG-ND.
TRANS DARL NPN 45V 4A BIPO TO225 - BD675A
Order 'trans darl npn 45v 4a bipo to225 - BD675A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD675A-ND.
TRANS DARL NPN 45V 4A BIPO TO225 - BD675G
Order 'trans darl npn 45v 4a bipo to225 - BD675G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD675G-ND.
TRANS DARL NPN 45V 4A BIPO TO225 - BD675
Order 'trans darl npn 45v 4a bipo to225 - BD675' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD675-ND.
TRANS DARL PNP 60V 4A BIPO TO225 - BD678AG
Order 'trans darl pnp 60v 4a bipo to225 - BD678AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD678AG-ND.
TRANS DARL PNP 60V 4A BIPO TO225 - BD678G
Order 'trans darl pnp 60v 4a bipo to225 - BD678G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD678G-ND.
TRANS DARL PNP 60V 4A BIPO TO225 - BD678
Order 'trans darl pnp 60v 4a bipo to225 - BD678' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD678OS-ND.
TRANS DARL NPN 80V 4A BIPO TO225 - BD679AG
Order 'trans darl npn 80v 4a bipo to225 - BD679AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD679AG-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676AG
Order 'trans darl pnp 45v 4a bipo to225 - BD676AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676AG-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676A
Order 'trans darl pnp 45v 4a bipo to225 - BD676A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676A-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676G
Order 'trans darl pnp 45v 4a bipo to225 - BD676G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676G-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676
Order 'trans darl pnp 45v 4a bipo to225 - BD676' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676-ND.
Send this link via E-Mail
Help With This Screen