TRANS DARL NPN 45V 4A BIPO TO225 - BD675AG - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 4A 45V 40W ON Semiconductor NPN - Darlington BD675AG
| Digi-Key Part Number | BD675AG-ND |
2000 |
.28697 |
Extended Price
573.94 |
| Manufacturer Part Number | BD675AG | |||
| Description | TRANS DARL NPN 45V 4A BIPO TO225 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD675AG |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 4A |
| Power - Max | 40W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 2A, 3V |
| Vce Saturation (Max) @ Ib, Ic | 2.8V @ 40mA, 2A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 500µA |
| Mounting Type | Through Hole |
| Package / Case | TO-225-3 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD675AG BD675AG |
BD675AG Specification Sheet
TRANS DARL NPN 45V 4A BIPO TO225 - BD675AG (BD675AG-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 4A 45V 40W ON Semiconductor NPN - Darlington BD675AGTRANS DARL NPN 45V 4A BIPO TO225 - BD675AG
Order 'trans darl npn 45v 4a bipo to225 - BD675AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD675AG-ND.
TRANS DARL NPN 45V 4A BIPO TO225 - BD675A
Order 'trans darl npn 45v 4a bipo to225 - BD675A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD675A-ND.
TRANS DARL NPN 45V 4A BIPO TO225 - BD675G
Order 'trans darl npn 45v 4a bipo to225 - BD675G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD675G-ND.
TRANS DARL NPN 45V 4A BIPO TO225 - BD675
Order 'trans darl npn 45v 4a bipo to225 - BD675' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD675-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676AG
Order 'trans darl pnp 45v 4a bipo to225 - BD676AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676AG-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676A
Order 'trans darl pnp 45v 4a bipo to225 - BD676A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676A-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676G
Order 'trans darl pnp 45v 4a bipo to225 - BD676G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676G-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676
Order 'trans darl pnp 45v 4a bipo to225 - BD676' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676-ND.
TRANS NPN 45V 4A BIPO TO-225AA - BD437G
Order 'trans npn 45v 4a bipo to-225aa - BD437G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437G-ND.
TRANS NPN 45V 4A BIPO TO-225AA - BD437
Order 'trans npn 45v 4a bipo to-225aa - BD437' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437-ND.
TRANS NPN 45V 4A BIPO TO-225AA - BD437TG
Order 'trans npn 45v 4a bipo to-225aa - BD437TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437TG-ND.
TRANS NPN 45V 4A BIPO TO-225AA - BD437T
Order 'trans npn 45v 4a bipo to-225aa - BD437T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437T-ND.
TRANS DARL NPN 60V 4A BIPO TO225 - BD677AG
Order 'trans darl npn 60v 4a bipo to225 - BD677AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD677AG-ND.
TRANS DARL NPN 60V 4A BIPO TO225 - BD677G
Order 'trans darl npn 60v 4a bipo to225 - BD677G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD677G-ND.
TRANS DARL NPN 60V 4A BIPO TO225 - BD677
Order 'trans darl npn 60v 4a bipo to225 - BD677' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD677OS-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 4A 45V 40W ON Semiconductor NPN - Darlington BD675AG
Send this link via E-Mail
Help With This Screen
