Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 36W ON Semiconductor NPN BD439
TRANS NPN 60V 4A BIPO TO-225AA - BD439
| Digi-Key Part Number | BD439-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BD439 | |||
| Description | TRANS NPN 60V 4A BIPO TO-225AA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 36W ON Semiconductor NPN BD439
| Technical/Catalog Information | BD439 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 4A |
| Power - Max | 36W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 800mV @ 100mA, 1A |
| Frequency - Transition | 3MHz |
| Current - Collector Cutoff (Max) | 100µA |
| Mounting Type | Through Hole |
| Package / Case | TO-225-3 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BD439 BD439 |
BD439 Specification Sheet
TRANS NPN 60V 4A BIPO TO-225AA - BD439 (BD439-ND)
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 36W ON Semiconductor NPN BD439Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 36W ON Semiconductor NPN BD439
Order 'trans npn 60v 4a bipo to-225aa - BD439' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD439-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 36W ON Semiconductor NPN BD439G
Order 'trans npn 60v 4a bipo to-225aa - BD439G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD439G-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 15W ON Semiconductor NPN BD787G
Order 'trans npn 60v 4a bipolar to-225 - BD787G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD787G-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 15W ON Semiconductor NPN BD787
Order 'trans npn 60v 4a bipolar to-225 - BD787' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD787-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 60V 12.5W ON Semiconductor NPN BD137G
Order 'trans npn 60v 1.5a bipo to-225aa - BD137G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD137GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 32V 36W ON Semiconductor NPN BD435G
Order 'trans npn 32v 4a bipo to-225aa - BD435G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD435G-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 32V 36W ON Semiconductor NPN BD435
Order 'trans npn 32v 4a bipo to-225aa - BD435' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD435-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 45V 36W ON Semiconductor NPN BD437G
Order 'trans npn 45v 4a bipo to-225aa - BD437G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437G-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 45V 36W ON Semiconductor NPN BD437
Order 'trans npn 45v 4a bipo to-225aa - BD437' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 45V 36W ON Semiconductor NPN BD437TG
Order 'trans npn 45v 4a bipo to-225aa - BD437TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437TG-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 45V 36W ON Semiconductor NPN BD437T
Order 'trans npn 45v 4a bipo to-225aa - BD437T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437T-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 36W ON Semiconductor PNP BD440G
Order 'trans pnp 60v 4a bipo to-225aa - BD440G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD440G-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 36W ON Semiconductor PNP BD440
Order 'trans pnp 60v 4a bipo to-225aa - BD440' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD440-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 80V 36W ON Semiconductor NPN BD441G
Order 'trans npn 80v 4a bipo to-225aa - BD441G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD441G-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 80V 36W ON Semiconductor NPN BD441
Order 'trans npn 80v 4a bipo to-225aa - BD441' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD441-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 4A 60V 36W ON Semiconductor NPN BD439
Send this link via E-Mail
Help With This Screen
