TRANS PNP 45V 4A BIPO TO-225AA - BD438G
| Digi-Key Part Number | BD438G-ND |
2000 |
.25575 |
Extended Price
511.50 |
| Manufacturer Part Number | BD438G | |||
| Description | TRANS PNP 45V 4A BIPO TO-225AA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD438G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-225AA |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Base Voltage (Vcbo) | 45.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 4.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 30 @ 10mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 700mV @ 300mA, 3A |
| Transition Frequency | 3.0 MHz [Nom] |
| Power Dissipation | 36.000 W [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD438G BD438G |
BD438G Specification Sheet
TRANS PNP 45V 4A BIPO TO-225AA - BD438G (BD438G-ND)
Related parts:TRANS PNP 45V 4A BIPO TO-225AA - BD438G
Order 'trans pnp 45v 4a bipo to-225aa - BD438G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD438G-ND.
TRANS PNP 45V 4A BIPO TO-225AA - BD438
Order 'trans pnp 45v 4a bipo to-225aa - BD438' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD438-ND.
TRANS NPN 45V 4A BIPO TO-225AA - BD437G
Order 'trans npn 45v 4a bipo to-225aa - BD437G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437G-ND.
TRANS NPN 45V 4A BIPO TO-225AA - BD437
Order 'trans npn 45v 4a bipo to-225aa - BD437' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437-ND.
TRANS NPN 45V 4A BIPO TO-225AA - BD437TG
Order 'trans npn 45v 4a bipo to-225aa - BD437TG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437TG-ND.
TRANS NPN 45V 4A BIPO TO-225AA - BD437T
Order 'trans npn 45v 4a bipo to-225aa - BD437T' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD437T-ND.
TRANS PNP 60V 4A BIPO TO-225AA - BD440G
Order 'trans pnp 60v 4a bipo to-225aa - BD440G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD440G-ND.
TRANS PNP 60V 4A BIPO TO-225AA - BD440
Order 'trans pnp 60v 4a bipo to-225aa - BD440' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD440-ND.
TRANS PNP 80V 4A BIPO TO-225AA - BD442G
Order 'trans pnp 80v 4a bipo to-225aa - BD442G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD442G-ND.
TRANS PNP 80V 4A BIPO TO-225AA - BD442
Order 'trans pnp 80v 4a bipo to-225aa - BD442' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD442-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676AG
Order 'trans darl pnp 45v 4a bipo to225 - BD676AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676AG-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676A
Order 'trans darl pnp 45v 4a bipo to225 - BD676A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676A-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676G
Order 'trans darl pnp 45v 4a bipo to225 - BD676G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676G-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676
Order 'trans darl pnp 45v 4a bipo to225 - BD676' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676-ND.
TRANS PNP 45V 2A BIPO TO-225 - BD234G
Order 'trans pnp 45v 2a bipo to-225 - BD234G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD234G-ND.
Send this link via E-Mail
Help With This Screen