TRANS PNP 80V 3A BIPO TO-220 - BD242BG
| Digi-Key Part Number | BD242BG-ND |
1700 |
.28164 |
Extended Price
478.79 |
| Manufacturer Part Number | BD242BG | |||
| Description | TRANS PNP 80V 3A BIPO TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD242BG |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-220 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 80.0 V [Max] |
| Collector Base Voltage (Vcbo) | 90.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 3.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 25 @ 1A, 4V |
| Saturation Voltage (Vce) @ Ib, Ic | 1.2V @ 600mA, 3A |
| Transition Frequency | 3.0 MHz [Nom] |
| Power Dissipation | 40.000 W [Max] |
| Packaging | Tube |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD242BG BD242BG |
BD242BG Specification Sheet
TRANS PNP 80V 3A BIPO TO-220 - BD242BG (BD242BG-ND)
Related parts:TRANS PNP 80V 3A BIPO TO-220 - BD242BG
Order 'trans pnp 80v 3a bipo to-220 - BD242BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD242BG-ND.
TRANS PNP 80V 3A BIPO TO-220 - BD242B
Order 'trans pnp 80v 3a bipo to-220 - BD242B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD242BOS-ND.
TRANS PNP 80V 3A BIPO TO-225 - BD180G
Order 'trans pnp 80v 3a bipo to-225 - BD180G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD180G-ND.
TRANS PNP 80V 3A BIPO TO-225 - BD180
Order 'trans pnp 80v 3a bipo to-225 - BD180' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD180-ND.
TRANS PNP 100V 3A BIPO TO-220 - BD242CG
Order 'trans pnp 100v 3a bipo to-220 - BD242CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD242CG-ND.
TRANS PNP 100V 3A BIPO TO-220 - BD242C
Order 'trans pnp 100v 3a bipo to-220 - BD242C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD242COS-ND.
TRANS PNP 80V 6A BIPO TO-220 - BD244BG
Order 'trans pnp 80v 6a bipo to-220 - BD244BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD244BG-ND.
TRANS PNP 80V 6A BIPO TO-220 - BD244B
Order 'trans pnp 80v 6a bipo to-220 - BD244B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD244BOS-ND.
TRANS PNP 80V 3A SC-74 - PBSS304PD T/R
Order 'trans pnp 80v 3a sc-74 - PBSS304PD T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4176-2-ND.
TRANS PNP EPITAX -3A-100V TO-220 - TIP32C
Order 'trans pnp epitax -3a-100v to-220 - TIP32C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32CFS-ND.
TRANS PNP EPITAX -3A-100V TO-220 - TIP32CTU
Order 'trans pnp epitax -3a-100v to-220 - TIP32CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP32CTU-ND.
TRANS NPN 80V 3A BIPO TO-225 - BD179G
Order 'trans npn 80v 3a bipo to-225 - BD179G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD179G-ND.
TRANS NPN 80V 3A BIPO TO-225 - BD179
Order 'trans npn 80v 3a bipo to-225 - BD179' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD179-ND.
TRANS NPN 100V 3A BIPO TO-220 - BD241CG
Order 'trans npn 100v 3a bipo to-220 - BD241CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD241CG-ND.
TRANS NPN 100V 3A BIPO TO-220 - BD241C
Order 'trans npn 100v 3a bipo to-220 - BD241C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD241C-ND.
Send this link via E-Mail
Help With This Screen