TRANS PNP 45V 2A BIPO TO-225 - BD234G
| Digi-Key Part Number | BD234G-ND |
2000 |
.25575 |
Extended Price
511.50 |
| Manufacturer Part Number | BD234G | |||
| Description | TRANS PNP 45V 2A BIPO TO-225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD234G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 25W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Bulk |
| Package / Case | TO-225 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD234G BD234G |
BD234G Specification Sheet
TRANS PNP 45V 2A BIPO TO-225 - BD234G (BD234G-ND)
Related parts:TRANS PNP 45V 2A BIPO TO-225 - BD234G
Order 'trans pnp 45v 2a bipo to-225 - BD234G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD234G-ND.
TRANS PNP 45V 2A BIPO TO-225 - BD234
Order 'trans pnp 45v 2a bipo to-225 - BD234' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD234-ND.
TRANS PNP 80V 3A BIPO TO-225 - BD180G
Order 'trans pnp 80v 3a bipo to-225 - BD180G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD180G-ND.
TRANS PNP 80V 3A BIPO TO-225 - BD180
Order 'trans pnp 80v 3a bipo to-225 - BD180' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD180-ND.
TRANS NPN 80V 2A BIPO TO-225 - BD237G
Order 'trans npn 80v 2a bipo to-225 - BD237G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD237G-ND.
TRANS PNP 45V 4A BIPO TO-225AA - BD438G
Order 'trans pnp 45v 4a bipo to-225aa - BD438G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD438G-ND.
TRANS PNP 45V 4A BIPO TO-225AA - BD438
Order 'trans pnp 45v 4a bipo to-225aa - BD438' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD438-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676AG
Order 'trans darl pnp 45v 4a bipo to225 - BD676AG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676AG-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676A
Order 'trans darl pnp 45v 4a bipo to225 - BD676A' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676A-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676G
Order 'trans darl pnp 45v 4a bipo to225 - BD676G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676G-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676
Order 'trans darl pnp 45v 4a bipo to225 - BD676' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676-ND.
TRANS PNP 45V 100MA TO-92 - BC557
Order 'trans pnp 45v 100ma to-92 - BC557' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC557-ND.
TRANSISTOR PNP 45V 2A TO-126 - BD234STU
Order 'transistor pnp 45v 2a to-126 - BD234STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD234STU-ND.
TRANSISTOR PNP 45V 2A TO-220 - BD240TU
Order 'transistor pnp 45v 2a to-220 - BD240TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD240TU-ND.
TRANSISTOR PNP 45V 2A TO-126 - BD37610STU
Order 'transistor pnp 45v 2a to-126 - BD37610STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD37610STU-ND.
Send this link via E-Mail
Help With This Screen