TRANS PNP 80V 3A BIPO TO-225 - BD180G - Discrete Semiconductor Products
| Digi-Key Part Number | BD180G-ND |
2000 |
.25575 |
Extended Price
511.50 |
| Manufacturer Part Number | BD180G | |||
| Description | TRANS PNP 80V 3A BIPO TO-225 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD180G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 30W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 800mV @ 100mA, 1A |
| Frequency - Transistion | 3MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-225 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD180G BD180G |
BD180G Specification Sheet
TRANS PNP 80V 3A BIPO TO-225 - BD180G (BD180G-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 80V 3A BIPO TO-225 - BD180G
Order 'trans pnp 80v 3a bipo to-225 - BD180G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD180G-ND.
TRANS PNP 80V 3A BIPO TO-225 - BD180
Order 'trans pnp 80v 3a bipo to-225 - BD180' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD180-ND.
TRANS NPN 80V 3A BIPO TO-225 - BD179G
Order 'trans npn 80v 3a bipo to-225 - BD179G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD179G-ND.
TRANS NPN 80V 3A BIPO TO-225 - BD179
Order 'trans npn 80v 3a bipo to-225 - BD179' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD179-ND.
TRANS PNP 80V 3A BIPO TO-220 - BD242BG
Order 'trans pnp 80v 3a bipo to-220 - BD242BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD242BG-ND.
TRANS PNP 80V 3A BIPO TO-220 - BD242B
Order 'trans pnp 80v 3a bipo to-220 - BD242B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD242BOS-ND.
TRANS PNP 80V 3A SC-74 - PBSS304PD T/R
Order 'trans pnp 80v 3a sc-74 - PBSS304PD T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4176-2-ND.
TRANS PNP 45V 2A BIPO TO-225 - BD234G
Order 'trans pnp 45v 2a bipo to-225 - BD234G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD234G-ND.
TRANS PNP 45V 2A BIPO TO-225 - BD234
Order 'trans pnp 45v 2a bipo to-225 - BD234' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD234-ND.
TRANS NPN 80V 2A BIPO TO-225 - BD237G
Order 'trans npn 80v 2a bipo to-225 - BD237G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD237G-ND.
TRANS PNP 100V 3A BIPO TO-220 - BD242CG
Order 'trans pnp 100v 3a bipo to-220 - BD242CG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD242CG-ND.
TRANS PNP 100V 3A BIPO TO-220 - BD242C
Order 'trans pnp 100v 3a bipo to-220 - BD242C' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD242COS-ND.
TRANS PNP 80V 6A BIPO TO-220 - BD244BG
Order 'trans pnp 80v 6a bipo to-220 - BD244BG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD244BG-ND.
TRANS PNP 80V 6A BIPO TO-220 - BD244B
Order 'trans pnp 80v 6a bipo to-220 - BD244B' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD244BOS-ND.
TRANS PNP 80V 4A BIPO TO-225AA - BD442G
Order 'trans pnp 80v 4a bipo to-225aa - BD442G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD442G-ND.
Send this link via E-Mail
Help With This Screen