Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS PNP GP 45V 500MA SOT-23 - BCX17LT3G

Digi-Key Part Number BCX17LT3G-ND
Price Break
24000
Unit Price
.06080
Extended Price
1459.20
Manufacturer Part NumberBCX17LT3G
DescriptionTRANS PNP GP 45V 500MA SOT-23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBCX17LT3G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)45V
Current - Collector (Ic) (Max)500mA
Power - Max225mW
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 100mA, 1V
Vce Saturation (Max) @ Ib, Ic620mV @ 50mA, 500mA
Frequency - Transistion-
Current - Collector Cutoff (Max)-
Mounting TypeTape & Reel (TR)
Package / CaseSOT-23
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BCX17LT3G
BCX17LT3G

BCX17LT3G Specification Sheet

Image of TRANS PNP GP 45V 500MA SOT-23 - BCX17LT3G

TRANS PNP GP 45V 500MA SOT-23 - BCX17LT3G (BCX17LT3G-ND)

Related parts:
TRANS PNP GP 45V 500MA SOT-23 - BCX17LT3G
 Order 'trans pnp gp 45v 500ma sot-23 - BCX17LT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCX17LT3G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1G
 Order 'trans pnp gp 45v 100ma sot-23 - BC857ALT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857ALT1G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1
 Order 'trans pnp gp 45v 100ma sot-23 - BC857ALT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857ALT1-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857BLT3G
 Order 'trans pnp gp 45v 100ma sot-23 - BC857BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BLT3G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857BLT3
 Order 'trans pnp gp 45v 100ma sot-23 - BC857BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BLT3-ND.
TRANS PNP GP 45V 800MA SOT-23 - BCW68GLT1G
 Order 'trans pnp gp 45v 800ma sot-23 - BCW68GLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCW68GLT1G-ND.
TRANS PNP GP 45V 800MA SOT-23 - BCW68GLT1
 Order 'trans pnp gp 45v 800ma sot-23 - BCW68GLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCW68GLT1-ND.
TRANS PNP GP 45V 100MA SOT-23 - BCW70LT1G
 Order 'trans pnp gp 45v 100ma sot-23 - BCW70LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCW70LT1G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BCW70LT1
 Order 'trans pnp gp 45v 100ma sot-23 - BCW70LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCW70LT1-ND.
TRANS PNP GP 25V 500MA SOT-23 - BCX18LT1G
 Order 'trans pnp gp 25v 500ma sot-23 - BCX18LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCX18LT1G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BCX71JLT1G
 Order 'trans pnp gp 45v 100ma sot-23 - BCX71JLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCX71JLT1G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BCX71JLT1
 Order 'trans pnp gp 45v 100ma sot-23 - BCX71JLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCX71JLT1-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856ALT3G
 Order 'trans pnp gp 65v 100ma sot-23 - BC856ALT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856ALT3G-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856ALT3
 Order 'trans pnp gp 65v 100ma sot-23 - BC856ALT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856ALT3-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856BLT3G
 Order 'trans pnp gp 65v 100ma sot-23 - BC856BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BLT3G-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS PNP GP 45V 100MA SOT-416 - BC857BTT1G Next: TRANS PNP GP 45V 800MA SOT-23 - BCW68GLT1