TRANS PNP GP 30V 100MA SOT-23 - BC859CLT1G
| Digi-Key Part Number | BC859CLT1G-ND |
33000 |
.01421 |
Extended Price
468.93 |
| Manufacturer Part Number | BC859CLT1G | |||
| Description | TRANS PNP GP 30V 100MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC859CLT1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 225mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 0.5mA, 10mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC859CLT1G BC859CLT1G |
BC859CLT1G Specification Sheet
TRANS PNP GP 30V 100MA SOT-23 - BC859CLT1G (BC859CLT1G-ND)
Related parts:TRANS PNP GP 30V 100MA SOT-23 - BC859CLT1G
Order 'trans pnp gp 30v 100ma sot-23 - BC859CLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859CLT1G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858ALT1G
Order 'trans pnp gp 30v 100ma sot-23 - BC858ALT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858ALT1G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858ALT1
Order 'trans pnp gp 30v 100ma sot-23 - BC858ALT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858ALT1-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858BLT3G
Order 'trans pnp gp 30v 100ma sot-23 - BC858BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858BLT3G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858BLT3
Order 'trans pnp gp 30v 100ma sot-23 - BC858BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858BLT3-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858CLT3G
Order 'trans pnp gp 30v 100ma sot-23 - BC858CLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858CLT3G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC859BLT1G
Order 'trans pnp gp 30v 100ma sot-23 - BC859BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859BLT1G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC859BLT1
Order 'trans pnp gp 30v 100ma sot-23 - BC859BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859BLT1-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC859BLT3G
Order 'trans pnp gp 30v 100ma sot-23 - BC859BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859BLT3G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC859CLT1
Order 'trans pnp gp 30v 100ma sot-23 - BC859CLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859CLT1-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856ALT3G
Order 'trans pnp gp 65v 100ma sot-23 - BC856ALT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856ALT3G-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856ALT3
Order 'trans pnp gp 65v 100ma sot-23 - BC856ALT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856ALT3-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856BLT3G
Order 'trans pnp gp 65v 100ma sot-23 - BC856BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BLT3G-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856BLT3
Order 'trans pnp gp 65v 100ma sot-23 - BC856BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BLT3-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1G
Order 'trans pnp gp 45v 100ma sot-23 - BC857ALT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857ALT1G-ND.
Send this link via E-Mail
Help With This Screen