TRANS PNP GP 30V 100MA SOT-23 - BC859BLT1
| Digi-Key Part Number | BC859BLT1-ND |
36000 |
.03300 |
Extended Price
1188.00 |
| Manufacturer Part Number | BC859BLT1 | |||
| Description | TRANS PNP GP 30V 100MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC859BLT1 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 30.0 V [Max] |
| Collector Base Voltage (Vcbo) | 30.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 220 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC859BLT1 BC859BLT1 |
BC859BLT1 Specification Sheet
TRANS PNP GP 30V 100MA SOT-23 - BC859BLT1 (BC859BLT1-ND)
Related parts:TRANS PNP GP 30V 100MA SOT-23 - BC859BLT1
Order 'trans pnp gp 30v 100ma sot-23 - BC859BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859BLT1-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858ALT1G
Order 'trans pnp gp 30v 100ma sot-23 - BC858ALT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858ALT1G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858ALT1
Order 'trans pnp gp 30v 100ma sot-23 - BC858ALT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858ALT1-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858BLT3G
Order 'trans pnp gp 30v 100ma sot-23 - BC858BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858BLT3G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858BLT3
Order 'trans pnp gp 30v 100ma sot-23 - BC858BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858BLT3-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858CLT3G
Order 'trans pnp gp 30v 100ma sot-23 - BC858CLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858CLT3G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC859BLT1G
Order 'trans pnp gp 30v 100ma sot-23 - BC859BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859BLT1G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC859BLT3G
Order 'trans pnp gp 30v 100ma sot-23 - BC859BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859BLT3G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC859CLT1G
Order 'trans pnp gp 30v 100ma sot-23 - BC859CLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859CLT1G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC859CLT1
Order 'trans pnp gp 30v 100ma sot-23 - BC859CLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC859CLT1-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856ALT3G
Order 'trans pnp gp 65v 100ma sot-23 - BC856ALT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856ALT3G-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856ALT3
Order 'trans pnp gp 65v 100ma sot-23 - BC856ALT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856ALT3-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856BLT3G
Order 'trans pnp gp 65v 100ma sot-23 - BC856BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BLT3G-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856BLT3
Order 'trans pnp gp 65v 100ma sot-23 - BC856BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BLT3-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1G
Order 'trans pnp gp 45v 100ma sot-23 - BC857ALT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857ALT1G-ND.
Send this link via E-Mail
Help With This Screen