TRANS PNP GP 30V 100MA SOT-323 - BC858AWT1 - Discrete Semiconductor Products
| Digi-Key Part Number | BC858AWT1-ND |
27000 |
.02023 |
Extended Price
546.21 |
| Manufacturer Part Number | BC858AWT1 | |||
| Description | TRANS PNP GP 30V 100MA SOT-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC858AWT1 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 225mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 0.5mA, 10mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC858AWT1 BC858AWT1 |
BC858AWT1 Specification Sheet
TRANS PNP GP 30V 100MA SOT-323 - BC858AWT1 (BC858AWT1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP GP 30V 100MA SOT-323 - BC858AWT1
Order 'trans pnp gp 30v 100ma sot-323 - BC858AWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858AWT1-ND.
TRANS PNP GP 30V 100MA SOT-323 - BC858AWT1G
Order 'trans pnp gp 30v 100ma sot-323 - BC858AWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858AWT1G-ND.
TRANS PNP GP 30V 100MA SOT-323 - BC858BWT1G
Order 'trans pnp gp 30v 100ma sot-323 - BC858BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858BWT1G-ND.
TRANS PNP GP 30V 100MA SOT-323 - BC858BWT1
Order 'trans pnp gp 30v 100ma sot-323 - BC858BWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858BWT1-ND.
TRANS PNP GP 65V 100MA SOT-323 - BC856BWT1G
Order 'trans pnp gp 65v 100ma sot-323 - BC856BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BWT1G-ND.
TRANS PNP GP 65V 100MA SOT-323 - BC856BWT1
Order 'trans pnp gp 65v 100ma sot-323 - BC856BWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BWT1-ND.
TRANS PNP GP 45V 100MA SOT-323 - BC857BWT1G
Order 'trans pnp gp 45v 100ma sot-323 - BC857BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BWT1G-ND.
TRANS PNP GP 45V 100MA SOT-323 - BC857BWT1
Order 'trans pnp gp 45v 100ma sot-323 - BC857BWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BWT1-ND.
TRANS PNP GP 45V 100MA SOT-323 - BC857CWT1G
Order 'trans pnp gp 45v 100ma sot-323 - BC857CWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857CWT1G-ND.
TRANS PNP GP 45V 100MA SOT-323 - BC857CWT1
Order 'trans pnp gp 45v 100ma sot-323 - BC857CWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857CWT1-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858ALT1G
Order 'trans pnp gp 30v 100ma sot-23 - BC858ALT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858ALT1G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858ALT1
Order 'trans pnp gp 30v 100ma sot-23 - BC858ALT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858ALT1-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858BLT3G
Order 'trans pnp gp 30v 100ma sot-23 - BC858BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858BLT3G-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858BLT3
Order 'trans pnp gp 30v 100ma sot-23 - BC858BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858BLT3-ND.
TRANS PNP GP 30V 100MA SOT-23 - BC858CLT3G
Order 'trans pnp gp 30v 100ma sot-23 - BC858CLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858CLT3G-ND.
Send this link via E-Mail
Help With This Screen