TRANS PNP GP 45V 100MA SOT-323 - BC857BWT1G
| Digi-Key Part Number | BC857BWT1G-ND |
36000 |
.01853 |
Extended Price
667.08 |
| Manufacturer Part Number | BC857BWT1G | |||
| Description | TRANS PNP GP 45V 100MA SOT-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC857BWT1G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 220 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC857BWT1G BC857BWT1G |
BC857BWT1G Specification Sheet
TRANS PNP GP 45V 100MA SOT-323 - BC857BWT1G (BC857BWT1G-ND)
Related parts:TRANS PNP GP 45V 100MA SOT-323 - BC857BWT1G
Order 'trans pnp gp 45v 100ma sot-323 - BC857BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BWT1G-ND.
TRANS PNP GP 45V 100MA SOT-323 - BC857BWT1
Order 'trans pnp gp 45v 100ma sot-323 - BC857BWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BWT1-ND.
TRANS PNP GP 45V 100MA SOT-323 - BC857CWT1G
Order 'trans pnp gp 45v 100ma sot-323 - BC857CWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857CWT1G-ND.
TRANS PNP GP 45V 100MA SOT-323 - BC857CWT1
Order 'trans pnp gp 45v 100ma sot-323 - BC857CWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857CWT1-ND.
TRANS PNP GP 65V 100MA SOT-323 - BC856BWT1G
Order 'trans pnp gp 65v 100ma sot-323 - BC856BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BWT1G-ND.
TRANS PNP GP 65V 100MA SOT-323 - BC856BWT1
Order 'trans pnp gp 65v 100ma sot-323 - BC856BWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BWT1-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1G
Order 'trans pnp gp 45v 100ma sot-23 - BC857ALT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857ALT1G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1
Order 'trans pnp gp 45v 100ma sot-23 - BC857ALT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857ALT1-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857BLT3G
Order 'trans pnp gp 45v 100ma sot-23 - BC857BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BLT3G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857BLT3
Order 'trans pnp gp 45v 100ma sot-23 - BC857BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BLT3-ND.
TRANS PNP GP 45V 100MA SOT-416 - BC857BTT1G
Order 'trans pnp gp 45v 100ma sot-416 - BC857BTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BTT1G-ND.
TRANS PNP GP 45V 100MA SOT-416 - BC857BTT1
Order 'trans pnp gp 45v 100ma sot-416 - BC857BTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BTT1-ND.
TRANS PNP GP 30V 100MA SOT-323 - BC858AWT1G
Order 'trans pnp gp 30v 100ma sot-323 - BC858AWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858AWT1G-ND.
TRANS PNP GP 30V 100MA SOT-323 - BC858AWT1
Order 'trans pnp gp 30v 100ma sot-323 - BC858AWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858AWT1-ND.
TRANS PNP GP 30V 100MA SOT-323 - BC858BWT1G
Order 'trans pnp gp 30v 100ma sot-323 - BC858BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC858BWT1G-ND.
Send this link via E-Mail
Help With This Screen