TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1G
| Digi-Key Part Number | BC857ALT1G-ND |
36000 |
.01395 |
Extended Price
502.20 |
| Manufacturer Part Number | BC857ALT1G | |||
| Description | TRANS PNP GP 45V 100MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC857ALT1G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 125 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC857ALT1G BC857ALT1G |
BC857ALT1G Specification Sheet
TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1G (BC857ALT1G-ND)
Related parts:TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1G
Order 'trans pnp gp 45v 100ma sot-23 - BC857ALT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857ALT1G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857ALT1
Order 'trans pnp gp 45v 100ma sot-23 - BC857ALT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857ALT1-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857BLT3G
Order 'trans pnp gp 45v 100ma sot-23 - BC857BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BLT3G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BC857BLT3
Order 'trans pnp gp 45v 100ma sot-23 - BC857BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BLT3-ND.
TRANS PNP GP 45V 100MA SOT-23 - BCW70LT1G
Order 'trans pnp gp 45v 100ma sot-23 - BCW70LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCW70LT1G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BCW70LT1
Order 'trans pnp gp 45v 100ma sot-23 - BCW70LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCW70LT1-ND.
TRANS PNP GP 45V 100MA SOT-23 - BCX71JLT1G
Order 'trans pnp gp 45v 100ma sot-23 - BCX71JLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCX71JLT1G-ND.
TRANS PNP GP 45V 100MA SOT-23 - BCX71JLT1
Order 'trans pnp gp 45v 100ma sot-23 - BCX71JLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCX71JLT1-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856ALT3G
Order 'trans pnp gp 65v 100ma sot-23 - BC856ALT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856ALT3G-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856ALT3
Order 'trans pnp gp 65v 100ma sot-23 - BC856ALT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856ALT3-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856BLT3G
Order 'trans pnp gp 65v 100ma sot-23 - BC856BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BLT3G-ND.
TRANS PNP GP 65V 100MA SOT-23 - BC856BLT3
Order 'trans pnp gp 65v 100ma sot-23 - BC856BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC856BLT3-ND.
TRANS PNP GP 45V 100MA SOT-416 - BC857BTT1G
Order 'trans pnp gp 45v 100ma sot-416 - BC857BTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BTT1G-ND.
TRANS PNP GP 45V 100MA SOT-416 - BC857BTT1
Order 'trans pnp gp 45v 100ma sot-416 - BC857BTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BTT1-ND.
TRANS PNP GP 45V 100MA SOT-323 - BC857BWT1G
Order 'trans pnp gp 45v 100ma sot-323 - BC857BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC857BWT1G-ND.
Send this link via E-Mail
Help With This Screen