TRANSISTOR NPN 30V 100MA SOT-23 - BC849CLT1
| Digi-Key Part Number | BC849CLT1-ND |
33000 |
.01666 |
Extended Price
549.78 |
| Manufacturer Part Number | BC849CLT1 | |||
| Description | TRANSISTOR NPN 30V 100MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC849CLT1 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 30.0 V [Max] |
| Collector Base Voltage (Vcbo) | 30.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 200 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 250mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC849CLT1 BC849CLT1 |
BC849CLT1 Specification Sheet
TRANSISTOR NPN 30V 100MA SOT-23 - BC849CLT1 (BC849CLT1-ND)
Related parts:TRANSISTOR NPN 30V 100MA SOT-23 - BC849CLT1
Order 'transistor npn 30v 100ma sot-23 - BC849CLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC849CLT1-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848AMTF
Order 'transistor npn 30v 100ma sot-23 - BC848AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC848AMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848BMTF
Order 'transistor npn 30v 100ma sot-23 - BC848BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC848BMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849AMTF
Order 'transistor npn 30v 100ma sot-23 - BC849AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849AMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849BMTF
Order 'transistor npn 30v 100ma sot-23 - BC849BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849BMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849CMTF
Order 'transistor npn 30v 100ma sot-23 - BC849CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC849CMTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - KST24MTF
Order 'transistor npn 30v 100ma sot-23 - KST24MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KST24MTF-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848BLT3G
Order 'transistor npn 30v 100ma sot-23 - BC848BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC848BLT3G-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC848BLT3
Order 'transistor npn 30v 100ma sot-23 - BC848BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC848BLT3-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849BLT1G
Order 'transistor npn 30v 100ma sot-23 - BC849BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC849BLT1G-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849BLT1
Order 'transistor npn 30v 100ma sot-23 - BC849BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC849BLT1-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849BLT3G
Order 'transistor npn 30v 100ma sot-23 - BC849BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC849BLT3G-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849BLT3
Order 'transistor npn 30v 100ma sot-23 - BC849BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC849BLT3-ND.
TRANSISTOR NPN 30V 100MA SOT-23 - BC849CLT1G
Order 'transistor npn 30v 100ma sot-23 - BC849CLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC849CLT1G-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846AMTF
Order 'transistor npn 65v 100ma sot-23 - BC846AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC846AMTF-ND.
Send this link via E-Mail
Help With This Screen