TRANS NPN GP 45V 100MA SC-74 - BC847CTT1
| Digi-Key Part Number | BC847CTT1-ND |
24000 |
.02500 |
Extended Price
600.00 |
| Manufacturer Part Number | BC847CTT1 | |||
| Description | TRANS NPN GP 45V 100MA SC-74 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC847CTT1 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-74 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 6.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 420 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 250mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 150.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC847CTT1 BC847CTT1 |
BC847CTT1 Specification Sheet
TRANS NPN GP 45V 100MA SC-74 - BC847CTT1 (BC847CTT1-ND)
Related parts:TRANS NPN GP 45V 100MA SC-74 - BC847CTT1
Order 'trans npn gp 45v 100ma sc-74 - BC847CTT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CTT1-ND.
TRANS NPN GP 45V 100MA SC-74 - BC847CTT1G
Order 'trans npn gp 45v 100ma sc-74 - BC847CTT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CTT1G-ND.
TRANS NPN GP 50V 100MA SC-75 - 2SC4617G
Order 'trans npn gp 50v 100ma sc-75 - 2SC4617G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2SC4617G-ND.
TRANS NPN GP 50V 100MA SC-75 - 2SC4617
Order 'trans npn gp 50v 100ma sc-75 - 2SC4617' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2SC4617-ND.
TRANS NPN GP 50V 100MA SC-75 - 2SC4617T1G
Order 'trans npn gp 50v 100ma sc-75 - 2SC4617T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2SC4617T1G-ND.
TRANS NPN GP 50V 100MA SC-75 - 2SC4617T1
Order 'trans npn gp 50v 100ma sc-75 - 2SC4617T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2SC4617T1-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547ARL1G
Order 'trans npn gp 45v 100ma to-92 - BC547ARL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547ARL1G-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547ARL1
Order 'trans npn gp 45v 100ma to-92 - BC547ARL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547ARL1-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547ARLG
Order 'trans npn gp 45v 100ma to-92 - BC547ARLG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547ARLG-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547ARL
Order 'trans npn gp 45v 100ma to-92 - BC547ARL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547ARL-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547AZL1G
Order 'trans npn gp 45v 100ma to-92 - BC547AZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547AZL1G-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547AZL1
Order 'trans npn gp 45v 100ma to-92 - BC547AZL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547AZL1-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547BRL1G
Order 'trans npn gp 45v 100ma to-92 - BC547BRL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547BRL1G-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547BRL1
Order 'trans npn gp 45v 100ma to-92 - BC547BRL1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547BRL1-ND.
TRANS NPN GP 45V 100MA TO-92 - BC547BZL1G
Order 'trans npn gp 45v 100ma to-92 - BC547BZL1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC547BZL1G-ND.
Send this link via E-Mail
Help With This Screen