TRANSISTOR NPN 45V 100MA SOT-23 - BC847CLT3G
| Digi-Key Part Number | BC847CLT3G-ND |
40000 |
.01470 |
Extended Price
588.00 |
| Manufacturer Part Number | BC847CLT3G | |||
| Description | TRANSISTOR NPN 45V 100MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC847CLT3G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 6.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 420 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 250mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 150.000 mW [Max] |
| Packaging | Tape & Reel, 13" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC847CLT3G BC847CLT3G |
BC847CLT3G Specification Sheet
TRANSISTOR NPN 45V 100MA SOT-23 - BC847CLT3G (BC847CLT3G-ND)
Related parts:TRANSISTOR NPN 45V 100MA SOT-23 - BC847CLT3G
Order 'transistor npn 45v 100ma sot-23 - BC847CLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CLT3G-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847AMTF
Order 'transistor npn 45v 100ma sot-23 - BC847AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BNMMTF
Order 'transistor npn 45v 100ma sot-23 - BC847BNMMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BNMMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BS
Order 'transistor npn 45v 100ma sot-23 - BC847BS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BS-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850AMTF
Order 'transistor npn 45v 100ma sot-23 - BC850AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850BMTF
Order 'transistor npn 45v 100ma sot-23 - BC850BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850BMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850CMTF
Order 'transistor npn 45v 100ma sot-23 - BC850CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850CMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BLT3G
Order 'transistor npn 45v 100ma sot-23 - BC847BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BLT3G-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BLT3
Order 'transistor npn 45v 100ma sot-23 - BC847BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BLT3-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847CLT3
Order 'transistor npn 45v 100ma sot-23 - BC847CLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CLT3-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850BLT1G
Order 'transistor npn 45v 100ma sot-23 - BC850BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC850BLT1G-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850BLT1
Order 'transistor npn 45v 100ma sot-23 - BC850BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC850BLT1-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847B
Order 'transistor npn 45v 100ma sot-23 - BC847B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2524-1-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847B
Order 'transistor npn 45v 100ma sot-23 - BC847B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2524-2-ND.
TRANSISTOR NPN 45V 800MA SOT-23 - BC81716MTF
Order 'transistor npn 45v 800ma sot-23 - BC81716MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81716MTF-ND.
Send this link via E-Mail
Help With This Screen