TRANSISTOR NPN 45V 100MA SOT-23 - BC847BLT3G
| Digi-Key Part Number | BC847BLT3G-ND |
40000 |
.01496 |
Extended Price
598.40 |
| Manufacturer Part Number | BC847BLT3G | |||
| Description | TRANSISTOR NPN 45V 100MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC847BLT3G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 225mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 0.5mA, 10mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC847BLT3G BC847BLT3G |
BC847BLT3G Specification Sheet
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BLT3G (BC847BLT3G-ND)
Related parts :TRANSISTOR NPN 45V 100MA SOT-23 - BC847BLT3G
Order 'transistor npn 45v 100ma sot-23 - BC847BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BLT3G-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847AMTF
Order 'transistor npn 45v 100ma sot-23 - BC847AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BNMMTF
Order 'transistor npn 45v 100ma sot-23 - BC847BNMMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BNMMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BS
Order 'transistor npn 45v 100ma sot-23 - BC847BS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BS-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850AMTF
Order 'transistor npn 45v 100ma sot-23 - BC850AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850BMTF
Order 'transistor npn 45v 100ma sot-23 - BC850BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850BMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850CMTF
Order 'transistor npn 45v 100ma sot-23 - BC850CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850CMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BLT3
Order 'transistor npn 45v 100ma sot-23 - BC847BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BLT3-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847CLT3G
Order 'transistor npn 45v 100ma sot-23 - BC847CLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CLT3G-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847CLT3
Order 'transistor npn 45v 100ma sot-23 - BC847CLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CLT3-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850BLT1G
Order 'transistor npn 45v 100ma sot-23 - BC850BLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC850BLT1G-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850BLT1
Order 'transistor npn 45v 100ma sot-23 - BC850BLT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC850BLT1-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847B
Order 'transistor npn 45v 100ma sot-23 - BC847B' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2524-1-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847B
Order 'transistor npn 45v 100ma sot-23 - BC847B' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2524-2-ND.
TRANSISTOR NPN 45V 800MA SOT-23 - BC81716MTF
Order 'transistor npn 45v 800ma sot-23 - BC81716MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81716MTF-ND.
Send this link via E-Mail
Help With This Screen