TRANSISTOR NPN 45V 100MA SOT-323 - BC847AWT1
| Digi-Key Part Number | BC847AWT1-ND |
9000 |
.07000 |
Extended Price
630.00 |
| Manufacturer Part Number | BC847AWT1 | |||
| Description | TRANSISTOR NPN 45V 100MA SOT-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BC847AWT1 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 6.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 110 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 250mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 150.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BC847AWT1 BC847AWT1 |
BC847AWT1 Specification Sheet
TRANSISTOR NPN 45V 100MA SOT-323 - BC847AWT1 (BC847AWT1-ND)
Related parts:TRANSISTOR NPN 45V 100MA SOT-323 - BC847AWT1
Order 'transistor npn 45v 100ma sot-323 - BC847AWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847AWT1-ND.
TRANSISTOR NPN 45V 100MA SOT-323 - BC847AWT1G
Order 'transistor npn 45v 100ma sot-323 - BC847AWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847AWT1G-ND.
TRANSISTOR NPN 45V 100MA SOT-323 - BC847BWT1G
Order 'transistor npn 45v 100ma sot-323 - BC847BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BWT1G-ND.
TRANSISTOR NPN 45V 100MA SOT-323 - BC847BWT1
Order 'transistor npn 45v 100ma sot-323 - BC847BWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847BWT1-ND.
TRANSISTOR NPN 45V 100MA SOT-323 - BC847CWT1G
Order 'transistor npn 45v 100ma sot-323 - BC847CWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CWT1G-ND.
TRANSISTOR NPN 45V 100MA SOT-323 - BC847CWT1
Order 'transistor npn 45v 100ma sot-323 - BC847CWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC847CWT1-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847AMTF
Order 'transistor npn 45v 100ma sot-23 - BC847AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BNMMTF
Order 'transistor npn 45v 100ma sot-23 - BC847BNMMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BNMMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BS
Order 'transistor npn 45v 100ma sot-23 - BC847BS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BS-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850AMTF
Order 'transistor npn 45v 100ma sot-23 - BC850AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850BMTF
Order 'transistor npn 45v 100ma sot-23 - BC850BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850BMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850CMTF
Order 'transistor npn 45v 100ma sot-23 - BC850CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850CMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3001RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3001RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3001RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3002RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3002RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3002RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3003RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3003RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3003RTF-ND.
Send this link via E-Mail
Help With This Screen