TRANSISTOR NPN 65V 100MA SOT-723 - BC846BM3T5G
| Digi-Key Part Number | BC846BM3T5G-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BC846BM3T5G | |||
| Description | TRANSISTOR NPN 65V 100MA SOT-723 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC846BM3T5G |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-723 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 65.0 V [Max] |
| Collector Base Voltage (Vcbo) | 80.0 V [Max] |
| Emitter Base Voltage (Vebo) | 6.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 200 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 250mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 225.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC846BM3T5G BC846BM3T5G |
BC846BM3T5G Specification Sheet
TRANSISTOR NPN 65V 100MA SOT-723 - BC846BM3T5G (BC846BM3T5G-ND)
Related parts:TRANSISTOR NPN 65V 100MA SOT-723 - BC846BM3T5G
Order 'transistor npn 65v 100ma sot-723 - BC846BM3T5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BM3T5G-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846AMTF
Order 'transistor npn 65v 100ma sot-23 - BC846AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC846AMTF-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846CMTF
Order 'transistor npn 65v 100ma sot-23 - BC846CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC846CMTF-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846ALT3G
Order 'transistor npn 65v 100ma sot-23 - BC846ALT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846ALT3G-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846ALT3
Order 'transistor npn 65v 100ma sot-23 - BC846ALT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846ALT3-ND.
TRANSISTOR NPN 65V 100MA SOT-323 - BC846AWT1G
Order 'transistor npn 65v 100ma sot-323 - BC846AWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846AWT1G-ND.
TRANSISTOR NPN 65V 100MA SOT-323 - BC846AWT1
Order 'transistor npn 65v 100ma sot-323 - BC846AWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846AWT1-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846BLT3G
Order 'transistor npn 65v 100ma sot-23 - BC846BLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BLT3G-ND.
TRANSISTOR NPN 65V 100MA SOT-23 - BC846BLT3
Order 'transistor npn 65v 100ma sot-23 - BC846BLT3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BLT3-ND.
TRANSISTOR NPN 65V 100MA SOT-323 - BC846BWT1G
Order 'transistor npn 65v 100ma sot-323 - BC846BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BWT1G-ND.
TRANSISTOR NPN 65V 100MA SOT-323 - BC846BWT1
Order 'transistor npn 65v 100ma sot-323 - BC846BWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BWT1-ND.
TRANSISTOR NPN 65V 100MA SOT-323 - BC846BWT1G
Order 'transistor npn 65v 100ma sot-323 - BC846BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BWT1GOSDKR-ND.
TRANSISTOR NPN 65V 100MA SOT-323 - BC846BWT1G
Order 'transistor npn 65v 100ma sot-323 - BC846BWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BC846BWT1GOSTR-ND.
TRANSISTOR NPN 65V 100MA TO-92 - BC546ABU
Order 'transistor npn 65v 100ma to-92 - BC546ABU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC546ABU-ND.
TRANSISTOR NPN 65V 100MA TO-92 - BC546A_D81Z
Order 'transistor npn 65v 100ma to-92 - BC546A_D81Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC546A_D81Z-ND.
Send this link via E-Mail
Help With This Screen